RS PRO, M10 50 mm Sexkantsbult, Enkel, Nylon

Antal (1 påse med 50 enheter)*

659,93 kr

(exkl. moms)

824,91 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 10 enhet(er) är redo att levereras
  • Plus 1 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 15 enhet(er) från den 12 augusti 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar)
Per påse
Per enhet*
1 +659,93 kr13,199 kr

*vägledande pris

RS-artikelnummer:
232-6883
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Sexkantsbult

Längd

50mm

Gänga

M10

Material

Nylon

Kvalitet

A2

Ytbehandling

Enkel

Standarder/godkännanden

RoHS

RS PRO Nylon Hex Bolts


RS PRO brings you this range of machine screws that are moulded from ivory coloured Nylon 6,6. This hexagon head machine bolt features metric thread and high mechanical strength. RS PRO has designed this machine screw to be ideal for use where good insulation and corrosion resistance is required. Due to the nylon design, this screw is suitable for use in high voltage assemblies. Hex bolts are partially threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench.

Our RS Pro hex bolts have been designed to give you easy and quick assembly.

This range is available in M8, M10 and M12 in a variety of lengths.

Features and Benefits


  • Good corrosion resistance

  • Suitable for high voltage applications

  • Non-magnetic

  • Hexagonal head for easy installation with a spanner or wrench

  • Bolts are available in sizes M8, M10 and M12

  • Applications


    Due to their versatility, hex bolts are used in many applications where two materials need to be joined together. Hex bolts can be manufactured from many different materials such as nylon, steel, stainless steel and zinc plating, it is important to pick the material that suits your application best.

    They can be used in;

    Construction

    Machine repairs

    Outdoor furniture

    DIY projects

    Relaterade länkar