- RS-artikelnummer:
- 708-0549
- Tillv. art.nr:
- SMS18GE6
- Tillverkare / varumärke:
- Souriau Sunbank by Eaton
68 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
182,59 kr
(exkl. moms)
228,24 kr
(inkl. moms)
Enheter | Per unit |
1 + | 182,59 kr |
- RS-artikelnummer:
- 708-0549
- Tillv. art.nr:
- SMS18GE6
- Tillverkare / varumärke:
- Souriau Sunbank by Eaton
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
Souriau SMS Series 5.08mm Quick Mating PCB Connectors
SMS series quick mating 5.08 mm pitch PCB mount wire to board connectors pre-loaded with either pin/socket TRIM TRIO contacts which are either solid machined or stamped and formed. Available from 2 position to 36 position. These SMS series quick mating PCB mount headers also feature discrimination cavities in-between the contact cavities and are available in straight or right angle mounting configurations. All models are highly reliable and excellent quality.
Features & Benefits
• SMSxxGE3 are straight PCB connectors with solid machined female contacts
• SMSxxGE4 are straight PCB connectors with solid machined male contacts
• SMSxxGE6 are right angle PCB connectors with solid machined male contacts
• SMSxxRE3TR29 are straight PCB connectors with stamped and formed female contacts for 3.2mm PCB
• SMSxxRE4TR29 are straight PCB connectors with stamped and formed male contacts for 3.2mm PCB
• SMSxxGE4 are straight PCB connectors with solid machined male contacts
• SMSxxGE6 are right angle PCB connectors with solid machined male contacts
• SMSxxRE3TR29 are straight PCB connectors with stamped and formed female contacts for 3.2mm PCB
• SMSxxRE4TR29 are straight PCB connectors with stamped and formed male contacts for 3.2mm PCB
Souriau SMS Series Quick Mating Wire to Board Connectors
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 18 |
Current Rating | 13A |
Gender | Male |
Series | SMS |
Type | Connector |
Mounting Type | Through Hole |
Voltage Rating | 220.0 V |
Number of Rows | 6 |
IP Rating | IP40 |
Body Orientation | Right Angle |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Nickel Silver Alloy |