3M E.A.R Blå Dispenser för öronproppar Öronproppar

Antal (1 enhet)*

1 359,34 kr

(exkl. moms)

1 699,18 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 4 enhet(er) är redo att levereras
  • Plus 15 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 359,34 kr

*vägledande pris

RS-artikelnummer:
916-3949
Tillv. art.nr:
391-0000
Tillverkare / varumärke:
3M E.A.R
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

3M E.A.R

Produkttyp

Dispenser för öronproppar

Undertyp

Öronproppar

Färg

Blå

Standarder/godkännanden

No

RoHS-status: Undantagen

3M Ear Plug Dispenser, Blue - 391-0000


This earplug dispenser is a vital tool for ensuring effective hearing protection. It is designed for quick access, allowing workers to retrieve earplugs efficiently. Its durable construction and thoughtful design facilitate integration into both freestanding and wall-mounted setups.

Features & Benefits


• Provides single earplug dispensing to reduce waste

• Flexible for freestanding or wall-mounted use

• Made from durable ABS plastic for prolonged service

• Includes a level monitor for replenishment alerts

• Simple refilling ensures continuous availability

Applications


• Compatible with a range of 3M earplug types for customised protection

• Ideal for industrial environments requiring robust hearing solutions

• Suited for assembly lines where quick access is essential

• Effective in environments with varying noise levels needing noise control

• Useful at construction sites for ear protection access

How does the dispenser work to deliver earplugs?


The dispenser employs a twisting mechanism to provide one earplug at a time, ensuring ease of use.

Can it be mounted directly on the wall?


Yes, it allows for straightforward wall mounting or can be used as a free-standing unit depending on your space needs.

How often does the dispenser need to be refilled?


Refilling frequency varies with usage, but the built-in level monitor gives visibility when a refill is needed.

What types of earplugs can be used with this unit?


It is compatible with various earplug styles, including Classic, E-A-Rsoft, and other popular 3M models.

Note

Refill bottle NOT included. Refills available to purchase separately (137-0049)

Relaterade länkar