RS PRO NL2HD42 Svart HDMI 2.0 HDMI-kabel Hane till Hane, 10 m HDMI HDMI
- RS-artikelnummer:
- 286-3384
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
506,78 kr
(exkl. moms)
633,48 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 16 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 506,78 kr |
*vägledande pris
- RS-artikelnummer:
- 286-3384
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Längd | 10m | |
| Produkttyp | HDMI-kabel | |
| Kontaktdon typ A | HDMI | |
| Kontaktdon typ B | HDMI | |
| Spänning | 300 V | |
| HDMI-version | HDMI 2.0 | |
| Kontaktdon hane/hona A | Hane | |
| Kontaktdon hane/hona B | Hane | |
| Färg på mantel | Svart | |
| Serie | NL2HD42 | |
| Standarder/godkännanden | RoHS, UKCA, CE, REACH | |
| Mantelmaterial | Polyvinylklorid | |
| Maximal upplösning | 4K pixels | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Längd 10m | ||
Produkttyp HDMI-kabel | ||
Kontaktdon typ A HDMI | ||
Kontaktdon typ B HDMI | ||
Spänning 300 V | ||
HDMI-version HDMI 2.0 | ||
Kontaktdon hane/hona A Hane | ||
Kontaktdon hane/hona B Hane | ||
Färg på mantel Svart | ||
Serie NL2HD42 | ||
Standarder/godkännanden RoHS, UKCA, CE, REACH | ||
Mantelmaterial Polyvinylklorid | ||
Maximal upplösning 4K pixels | ||
- COO (ursprungsland):
- CN
RS PRO High Speed HDMI Ethernet Cable
Introducing the range of RS PRO HDMI Cables, the perfect solution for upgrading home entertainment of professional AV set ups for both video and audio applications across a range of environments. This premium HDMI cable enables seamless connectivity and unparalleled clarity for 4K video applications like gaming or presentations and is optimised for high-speed data transfer, guaranteeing reliability, durability and optimal performance, whatever the application.
Features and Benefits:
These RS PRO HDMI Cables are the ideal solution for reliable, high-quality performance, delivering excellent value and optimal clarity and connectivity
Offering a vibrant 4K resolution at 60 Hz, this HDMI cable is suitable for use with modern UHD TVs, monitors and gaming systems, as well as being fully compatible with 3D video formats
The gold flash contacts provide optimal signal transfer and corrosion resistance for long-lasting performance to enjoy flawless 4K video and immersive audio without lag or distortion
In addition to this, the durable braided outer layer provides additional protection against wear and tear, ensuring the cable withstands frequent use without compromising on performance, and offering enhanced flexibility during installation
The male to male configuration connects easily between the display and source devices, combining video and audio into one seamless interface to simplify setups and reduce clutter
Available in a range of lengths
Applications:
HDMI Cables have become crucial parts of domestic and professional AV set ups, thanks to their capability for transmitting high-quality audio and video between devices like TVs, monitors and games consoles. Not only are the able to support resolutions to allow clear and vibrant visuals and smooth signal transfer, but they are also able to deliver multi-channel audio for immersive surround sound while simplifying AV setups into one single cable and reducing clutter. The digital signal from a HDMI cable provides superior quality and performance compared to older analogue connections, ensuring seamless compatibility with modern and upcoming technology.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Relaterade länkar
- RS PRO NL2HD42 Svart HDMI 2.0 HDMI-kabel Hane till Hane, 5 m HDMI HDMI
- RS PRO NL2HD42 Svart HDMI 2.0 HDMI-kabel Hane till Hane, 3 m HDMI HDMI
- RS PRO NL2HD42 Svart HDMI 2.0 HDMI-kabel Hane till Hane, 2 m HDMI HDMI
- RS PRO NL2HD42 Svart HDMI 2.0 HDMI-kabel Hane till Hane, 1 m HDMI HDMI
- RS PRO NL2HD42 Svart HDMI 2.0 HDMI-kabel Hane till Hane, 0.5 m HDMI HDMI
- RS PRO Svart HDMI 2.0 HDMI-kabel Hane till Hane, 10 m HDMI HDMI
- Aten Svart HDMI 2.0 HDMI-kabel Hane till Hane, 10 m HDMI HDMI
- StarTech.com Svart HDMI 2.0 HDMI-kabel Hane till Hane, 10 m HDMI HDMI