Centurion Safety Classic Gul Hjälm Justerbar
- RS-artikelnummer:
- 234-7175
- Tillv. art.nr:
- S03CWF
- Tillverkare / varumärke:
- Centurion Safety
Antal (1 enhet)*
120,90 kr
(exkl. moms)
151,12 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- Dessutom levereras 54 enhet(er) från den 04 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 120,90 kr |
*vägledande pris
- RS-artikelnummer:
- 234-7175
- Tillv. art.nr:
- S03CWF
- Tillverkare / varumärke:
- Centurion Safety
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
| Varumärke | Centurion Safety | |
| Färg | Gul | |
| Hakband ingår | Nej | |
| Ventilerad | Nej | |
| Justerbar | Ja | |
| Integrerat ögonskydd | Ja | |
| Material | Polyeten med hög densitet | |
| Tillbehörsplatser | Ja | |
| Integrerat svettband | Nej | |
| Topptyp | Standard | |
| Regnränna | Nej | |
| Standarder/godkännanden | No | |
| Serie | Classic | |
| Produkttyp | Hjälm | |
| Välj alla | ||
|---|---|---|
Varumärke Centurion Safety | ||
Färg Gul | ||
Hakband ingår Nej | ||
Ventilerad Nej | ||
Justerbar Ja | ||
Integrerat ögonskydd Ja | ||
Material Polyeten med hög densitet | ||
Tillbehörsplatser Ja | ||
Integrerat svettband Nej | ||
Topptyp Standard | ||
Regnränna Nej | ||
Standarder/godkännanden No | ||
Serie Classic | ||
Produkttyp Hjälm | ||
RoHS-status: Undantagen
Centurion Safety 1125 Classic Helmet, Yellow
Centurion safety helmets are designed to protect the wearer from potential damage from falling objects and to absorb the energy of a blow by an object. The design allows for the partial destruction or damage of the shell and the harness to absorb the energy, and while such damage may not be immediately apparent, any product subjected to a severe impact should be replaced as soon as possible.
Centurions 1125 classic series general purpose safety helmet is comprised of an HDPE unvented shell with a full 40mm peak, a 6-point Terylene webbing cradle, an LDPE headband and a brushed nylon sweatband with a 2mm foam layer. The slip ratchet can easily be adjusted using one hand for ease of use on site. This helmet can be safely used for up to 5 years without damage and should be cleaned with warm soapy water and a soft cloth.
Safety helmets are one of the most basic forms of PPE and are mandatory across a multitude of industrial, construction and manual working environments, including manufacturing, building sites, factories, and any environment in which there is a risk for head injury.
The size range available for this safety helmet is 51cm – 63cm.
The Centurion safety general purpose safety helmet comes with a 6-point terylene cradle and brushed nylon sweatband.
Colour yellow
Non vented
Approved EN 397, ANSI/ISEA
Reduced or full peak available
Relaterade länkar
- Centurion Safety Classic Vit Hjälm Justerbar
- Centurion Safety Classic Orange Hjälm Justerbar
- Centurion Safety Classic Röd Hjälm Justerbar
- Centurion Safety Classic Blå Hjälm Justerbar
- Centurion Safety Classic Vit Hjälm Justerbar Ventilerad
- Centurion Safety Classic Orange Hjälm Justerbar Ventilerad
- Centurion Safety 1100 CLASSIC Vit Hjälm
- Centurion Safety Nexus E:Protect Gul Hjälm Hakband ingår Justerbar Ventilerad