MSA Safety V-Gard 200 Vit Skyddshjälm Justerbar

Antal (1 enhet)*

212,80 kr

(exkl. moms)

266,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig - kom tillbaka senare
Enheter
Per enhet
1 +212,80 kr

*vägledande pris

RS-artikelnummer:
193-6857
Tillv. art.nr:
GV712-0000000-000
Tillverkare / varumärke:
MSA Safety
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

MSA Safety

Färg

Vit

Hakband ingår

Nej

Justerbar

Ja

Ventilerad

Nej

Integrerat ögonskydd

Nej

Material

ABS

Tillbehörsplatser

Ja

Integrerat svettband

Ja

Justeringstyp för fjädring

Band

Topptyp

Standard

Antal upphängningspunkter

4

Regnränna

Nej

Standarder/godkännanden

EN 397

Serie

V-Gard 200

Produkttyp

Skyddshjälm

RoHS-status: Undantagen

COO (ursprungsland):
FR

MSA Safety V-Gard 950 Yellow Hard Hat, Non-Vented


Balanced and lightweight electrician's safety helmet, non-vented, with 6-point Fas-Trac® III ratchet suspension, GS-ET-29 class 1 (4kA) face shield certified for protection against arc flash. For use where top impact hazards to the head, chemical splash, Ultra-Violet radiation, molten metal splash or electric arc to the face exist.

Features and Benefits


V-Gard 950 Premium Helmet with Integrated full-face visor

Balanced, lightweight and low-profile electrician helmet

Integrated visor protects against impact, chemical splash, UV radiation, molten metal splash and electrical arc 4kA

Premium anti-fog and anti-scratch coating visor fits over all corrective or safety glasses

Reliable one handed smooth movement, even –gloved

Delivered with 4-point chinstrap

Optional ear flaps to protect from arc flash

Optional micro-prism stickers available (silver or red)

Certified according to EN 397: MM, LD, -30°C, 440V AC, EN 50365: 1000V AC : 2C-1,2 1 B 3 8-1-0 9 KN, GS-ET-29 class 1 (4kA), Anti-static

V-Gard 900 Fas-Trac III suspension features


6-point Fas-Trac® III ratchet suspension with premium washable and

replaceable sweatband

Overhead straps made of woven polyester providing high comfort

and long term, consistent shock absorption performance

Balance and stability with the lower nape strap

Comfort pad by separating the ratchet from the head cradles the

head increasing comfort and cooling airflow

Ratchet offers smooth rotation

Easy grip knob adjustable even with gloves on

Three levels of nape height adjustment giving superior nape fit

Relaterade länkar