SSD470A Intern 2.5 in SSD Transcend

Antal (1 enhet)*

4 177,49 kr

(exkl. moms)

5 221,86 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 10 juni 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +4 177,49 kr

*vägledande pris

RS-artikelnummer:
262-9725
Tillv. art.nr:
TS256GSSD470A
Tillverkare / varumärke:
Transcend
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Transcend

Modellnummer

SSD470A

Produkttyp

SSD

Intern/extern

Intern

Formfaktor

2.5 in

Industriell kvalitet

Ja

NAND-typ

3D TLC

Gränssnittstyp

SATA III

Krypteringsnivå

256-bitars AES

Maximal arbetstemperatur

75°C

Minsta arbetsstemperatur

-20°C

Standarder/godkännanden

TAA

Längd

100.45mm

Höjd

7mm

Bredd

69.85mm

RoHS-status: Undantagen

Transcend Solid State Drive, 256GB Capacity, 2.5 inch Form Factor - TS256GSSD470A


This solid state drive is a high-performance solution designed for versatility in various computing environments. As a 2.5 inch internal SSD, it offers a capacity of 256GB, providing ample space for data storage and quick access. With dimensions of 100.45mm x 69.85mm x 7mm and a weight of just 54g, it is suitable for modern computing devices while delivering efficiency and robust performance.

Features & Benefits


• Data is secured with hardware-based AES 256-bit encryption

• SATA III 6GB/s interface ensures rapid data transfer rates

• 3D NAND technology enhances storage density and efficiency

• DRAM cache boosts random read and write speeds

• Extended temperature range provides operational reliability

• Anti-sulphur technology enhances reliability in industrial conditions

Applications


• Used for data-intensive in automation and electronics

• Ideal for high-performance tasks in mechanical industries

• Suitable for reliable storage in harsh operating environments

• For upgrading internal storage in PCs

• Enhances performance in capacity-hungry software environments

How does power interruption affect data integrity?


The integrated Power Shield feature minimises data corruption during unexpected power outages, ensuring safe data recovery.

What is the expected lifespan of this drive under normal use?


Under typical usage conditions, it offers a high endurance of up to 3K P/E cycles, assuring longevity and reliability.

How does it maintain performance in extreme temperatures?


It is engineered for stable operation within a temperature range of -20°C to 75°C, making it suitable for various challenging environments.

What monitoring capabilities does it offer for performance tracking?


It supports S.M.A.R.T. functionality, enabling the monitoring and reporting of drive health, which assists in proactive maintenance.

Relaterade länkar