TE Connectivity Axiell 8.2 Ω Motstånd 5 % 1 W Metalloxid, ROX1S serien

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
214-0863
Tillv. art.nr:
ROX1SJ8R2
Tillverkare / varumärke:
TE Connectivity
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

TE Connectivity

Produkttyp

Motstånd

Resistans

8.2Ω

Effektklassning

1W

Resistortyp

Ström

Tolerans ±

5%

Förpackning

Ammo-förpackning

Axial/radial

Axiell

Spänning

350V

Teknologi

Metalloxid

Serie

ROX1S

Fordonsstandard

Nej

Förpackning/kartong

1000

Minsta arbetsstemperatur

-55°C

Antal ben

2

Maximal arbetstemperatur

235°C

Höjd

10mm

Längd

12mm

Diameter

3.5mm

Standarder/godkännanden

No

Bredd

5mm

Temperaturkoefficient

±300 ppm/°C

Ledningsdiameter

540μm

TE Connectivity ROX1S Series 1W Power Metal Oxide Film Resistors


The ROX1S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX1S series is Ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.

The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.

• High power in a Compact form

• Excellent long-term stability

• 1W Rated dissipation at 70°C

• ±5% Resistance tolerance

• ±300ppm/°C Temperature coefficient

• 350V Limiting element voltage

• 600V (max.) Overload voltage

• 1000MΩ Insulation resistance

• Solvent resistant coating

• High surge/overload capacity

• Complete flameproof construction

The ROX series of resistors comprise of a metal oxide film deposited onto a high quality alumina former. Attention to materials and processing quality allow a reduced physical size for each of the three power ratings with very good long term stability. The end cap and welded wire construction ensure high mechanical stability and strength. A specially formulated coating protects the element from environmental conditions and will withstand overload conditions without flame or mechanical damage. Recommended uses include all applications where overload conditions must not cause flaming. Value and tolerance markings is by four band colour code in accordance with IEC62. Rated at 70°C mounted horizontally in free air. Climatic category 55/235/56.

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.