TE Connectivity 150 kΩ Motstånd 5 1 W Kolfilm, CFR100 serien
- RS-artikelnummer:
- 163-8463
- Tillv. art.nr:
- CFR100J150K
- Tillverkare / varumärke:
- TE Connectivity
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 163-8463
- Tillv. art.nr:
- CFR100J150K
- Tillverkare / varumärke:
- TE Connectivity
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
| Varumärke | TE Connectivity | |
| Resistans | 150 kΩ | |
| Produkttyp | Motstånd | |
| Tolerans (±) | 5 | |
| Effektklassning | 1 W | |
| Teknologi | Kolfilm | |
| Serie | CFR100 | |
| Maximal arbetstemperatur | 155 °C | |
| Minsta arbetsstemperatur | -55 °C | |
| Temperaturkoefficient | -500 → -100 ppm/°C | |
| Välj alla | ||
|---|---|---|
Varumärke TE Connectivity | ||
Resistans 150 kΩ | ||
Produkttyp Motstånd | ||
Tolerans (±) 5 | ||
Effektklassning 1 W | ||
Teknologi Kolfilm | ||
Serie CFR100 | ||
Maximal arbetstemperatur 155 °C | ||
Minsta arbetsstemperatur -55 °C | ||
Temperaturkoefficient -500 → -100 ppm/°C | ||
TE Connectivity CFR100 Series 1W Axial Resistors
The CFR Series from TE Connectivity are a range of premium quality, carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film products. A low-cost solution, combined with high reliability, makes the CFR series of components suitable for use in most types of circuits, including audio, communications, measurement and computer applications.
This versatile series of axial resistors are available in 5 power ratings from 1 ohm to 10 Mohm offering resistor solutions to a wide range of small and large-scale applications in a variety of industries. The smallest case size (CFR16) has a full 0.25 W power rating.
• Premium quality carbon film
• High alumina content for excellent power to size ratios
• Available in multiple power ratings from 1 ohm to 10 Mohm
Applications
• Audio circuitry
• Communications
• Measurement
• Computer applications
Relaterade länkar
- TE Connectivity Axiell 150 kΩ Motstånd 5 % 1 W Kolfilm, CFR100 serien
- TE Connectivity Axiell 150 Ω Motstånd 5 % 1 W Kolfilm, CFR100 serien
- TE Connectivity Axiell 220 kΩ Motstånd 5 % 1 W Kolfilm, CFR100 serien
- TE Connectivity Axiell 100 kΩ Motstånd 5 % 1 W Kolfilm, CFR100 serien
- TE Connectivity Axiell 4.7 kΩ Motstånd 5 % 1 W Kolfilm, CFR100 serien
- TE Connectivity Axiell 47 kΩ Motstånd 5 % 1 W Kolfilm, CFR100 serien
- TE Connectivity Axiell 10 kΩ Motstånd 5 % 1 W Kolfilm, CFR100 serien
- TE Connectivity Axiell 470 kΩ Motstånd 5 % 1 W Kolfilm, CFR100 serien