Infineon Hall Effect Sensor, 20 V

Mängdrabatt möjlig

Antal (1 enhet)*

39,22 kr

(exkl. moms)

49,02 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 1 973 enhet(er) från den 15 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 939,22 kr
10 - 2437,30 kr
25 - 4935,73 kr
50 - 9934,05 kr
100 +31,70 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
253-9863
Tillv. art.nr:
TLE4999C4S0001HALA1
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

Supply Voltage

20 V

The Infineon TLE series is a Dual channel linear Hall sensor with a bus-capable digital Short-PWM-code interface. Both channels are integrated on one die in the chip. The sensor is developed in compliance to ISO 26262. Highest accuracy over a wide temperature range and lifetime is achieved by an integrated digital temperature- and stress-compensation.

Two highly accurate redundant hall measurement channels integrated on one chip
Operating automotive temperature range -40°C to 150°C
Digital temperature and stress compensation
Reverse-polarity and over voltage protection for VDD, GND and OUT pins
Main and sub channel programmable independently in EEPROM
Multipoint calibration up to 9 points
2 x 16 bit user-configurable ID in EEPROM
Digital temperature and stress compensation
Reverse-polarity and over voltage protection for VDD, GND and OUT pins
Multipoint calibration up to 9 points

relaterade länkar