Amphenol Communications Solutions Jordad kontakt 12 mm i Rostfritt stål Nickel

Mängdrabatt möjlig

Antal (1 förpackning med 10 enheter)*

47,26 kr

(exkl. moms)

59,08 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 35 860 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"

Enheter
Per enhet
Per förpackning*
10 - 904,726 kr47,26 kr
100 - 2404,222 kr42,22 kr
250 +3,842 kr38,42 kr

*vägledande pris

RS-artikelnummer:
286-9580
Tillv. art.nr:
Z01Y-4G7L1-11000-E000
Tillverkare / varumärke:
Amphenol Communications Solutions
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Amphenol Communications Solutions

Material

Rostfritt stål

Produkttyp

Jordad kontakt

Kontaktresistans

100mΩ

Kontaktplätering

Nickel

Höjd

12mm

Längd

12mm

Bredd

12mm

Standarder/godkännanden

RoHS

COO (ursprungsland):
CN
The Amphenol Communications Solutions spring contacts are widely used in low profile consumer and automotive applications to enable signal transmission and provide power and grounding. They are provided in a wide variety of heights and material options to accommodate the requirements of different applications. Amphenol spring contacts also commonly known as spring fingers and spring loaded contacts, are available in heights ranging from 1.00mm to 20.0mm and in a variety of material options ranging from stainless steel, copper alloy and gold, tin or nickel plating.

Wide variety of heights ranging from 1.00mm to 20.0mm are offered

Space saving design for compact devices

Formed by one-step stamping easy to be assembled

Wide operating temperature range of -40°C to +105°C

Relaterade länkar