Steinel GluePRO 300 Med sladd Limpistol 300 W, 11.7 mm, Typ C

Antal (1 enhet)*

2 658,77 kr

(exkl. moms)

3 323,46 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 8 enhet(er) från den 04 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 658,77 kr

*vägledande pris

RS-artikelnummer:
179-7590
Tillv. art.nr:
035280 230v euro
Tillverkare / varumärke:
Steinel
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Steinel

Produkttyp

Limpistol

Undertyp

Smältlim

Limstiftstorlek

11.7mm

Med sladd/sladdlös

Med sladd

Effektklassning

300W

Kontakttyp

Typ C

Modellnummer

GluePRO 300

Total längd

230mm

Spänning

220V

Maximal arbetstemperatur

190°C

Serie

GluePRO 300

Total bredd

70mm

Vikt

0.97kg

Total höjd

290mm

Standarder/godkännanden

CE marked

Steinel Glue Gun


The Steinel glue gun has an electrical rating of 230VAC euro supply voltage. This gluematic 5000 hot-melt glue applicator is used with 11.7mm glue sticks. In this respect, the GluePRO 300 sets standards. Its robust quality and design are made for effortless and fatigue-free work. The stroke adjustment function makes it possible to set the quantity of glue per stroke for any specific application. The non-slip grip handle provides additional safety while working. The heating element and electronic components are designed to withstand rugged use for long periods of time. This hot-melt glue applicator is indispensable in industry and trade.

Features and Benefits


• 50% less effort

• Average power consumption is 90W

• Changeable nozzle

• Ergonomic handling

• Individual stroke adjustment

• Modal folding box

• Output, heat-up phase is 300W

• Precise electronic temperature control

• Reduced wear by patented parallel-feed

• Regulated pipe heaters guarantee faster heating and a constant temperature

• Temperature is 190°C

Applications


• Building and construction

• Electronics

• Product assembly

• Transportation

Relaterade länkar