Deltron 483 Series Silver Die Cast Aluminium Enclosure, IP66, IP67, IP68, Flanged, Silver Lid, 252 x 146.4 x 55.9mm
- RS-artikelnummer:
- 769-6888
- Tillv. art.nr:
- 483-C070
- Tillverkare / varumärke:
- Deltron
Denna bild representerar endast produktgruppen
Antal (1 enhet)*
941,22 kr
(exkl. moms)
1 176,52 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 12 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 941,22 kr |
*vägledande pris
- RS-artikelnummer:
- 769-6888
- Tillv. art.nr:
- 483-C070
- Tillverkare / varumärke:
- Deltron
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
| Brand | Deltron | |
| Body Material | Die Cast Aluminium | |
| External Length | 252 mm | |
| External Height | 55.9 mm | |
| External Width | 146.4 mm | |
| External Dimensions | 252 x 146.4 x 55.9mm | |
| IP Rating | IP66, IP67, IP68 | |
| Colour | Silver | |
| Lid Colour | Silver | |
| Flanged | Yes | |
| Shielded | Yes | |
| Series | 483 | |
| Välj alla | ||
|---|---|---|
Brand Deltron | ||
Body Material Die Cast Aluminium | ||
External Length 252 mm | ||
External Height 55.9 mm | ||
External Width 146.4 mm | ||
External Dimensions 252 x 146.4 x 55.9mm | ||
IP Rating IP66, IP67, IP68 | ||
Colour Silver | ||
Lid Colour Silver | ||
Flanged Yes | ||
Shielded Yes | ||
Series 483 | ||
- COO (Country of Origin):
- CH
IP68 Deltron 483 Series Diecast Aluminium Boxes, Flanged
The Deltron 480 series diecast aluminium flanged enclosures are rated at IP68 as defined in the IEC standard 60529. IP68 is the highest grade of protection defined in this standard. These boxes can handle depths of up to 5 metres for 1 hour and are certified to BS EN60529 1992. Making these enclosures ideal for systems exposed to demanding environmental conditions in marine, industrial, food preparation, transportation, leisure and other applications. Shielded (EMC) version available.
Plain diecast aluminium enclosure
PCB mounting guides on selected models
Hard neoprene rubber seal with self adhesive backing
Lid has seal location lugs to aid fitment and sealing
Lid secured by M3.5 x 12 stainless steel fixing screws
Minimum seal thickness 3.0mm, minimum seal frame width 4.0mm
Minimum enclosure wall / lid thickness 1.5mm
PCB mounting guides on selected models
Hard neoprene rubber seal with self adhesive backing
Lid has seal location lugs to aid fitment and sealing
Lid secured by M3.5 x 12 stainless steel fixing screws
Minimum seal thickness 3.0mm, minimum seal frame width 4.0mm
Minimum enclosure wall / lid thickness 1.5mm
Note
Shielded (EMC) version has a carbon loaded silicone seal.
Standards
BS EN 60529: 1992
relaterade länkar
- Deltron 483 Series Die Cast Aluminium Enclosure 252 x 146.4 x 55.9mm
- Deltron 483 Series Silver Die Cast Aluminium Enclosure IP67 Flanged 139.7 x 89.1 x 55.9mm
- Deltron 483 Series Silver Die Cast Aluminium Enclosure IP67 Flanged 139.7 x 63.7 x 55.9mm
- Deltron 483 Series Silver Die Cast Aluminium Enclosure IP67 Flanged 202 x 120.8 x 55.9mm
- Deltron 483 Series Die Cast Aluminium Enclosure 202 x 120.8 x 55.9mm
- Deltron 483 Series Die Cast Aluminium Enclosure 139.7 x 63.7 x 55.9mm
- Deltron 483 Series Die Cast Aluminium Enclosure 139.7 x 89.1 x 55.9mm
- Deltron 483 Series Silver Die Cast Aluminium Enclosure IP67 Flanged 150 x 100.2 x 36mm