Deltron 483 Series Silver Die Cast Aluminium Enclosure, IP66, IP67, IP68, Flanged, Silver Lid, 202 x 120.8 x 55.9mm

Denna bild representerar endast produktgruppen

Antal (1 enhet)*

695,27 kr

(exkl. moms)

869,09 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 18 enhet(er) från den 22 december 2025
  • Dessutom levereras 4 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +695,27 kr

*vägledande pris

RS-artikelnummer:
769-6875
Tillv. art.nr:
483-C050
Tillverkare / varumärke:
Deltron
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Deltron

Body Material

Die Cast Aluminium

External Length

202 mm

External Height

55.9 mm

External Width

120.8 mm

External Dimensions

202 x 120.8 x 55.9mm

IP Rating

IP66, IP67, IP68

Colour

Silver

Lid Colour

Silver

Flanged

Yes

Shielded

Yes

Series

483

COO (Country of Origin):
CH

IP68 Deltron 483 Series Diecast Aluminium Boxes, Flanged


The Deltron 480 series diecast aluminium flanged enclosures are rated at IP68 as defined in the IEC standard 60529. IP68 is the highest grade of protection defined in this standard. These boxes can handle depths of up to 5 metres for 1 hour and are certified to BS EN60529 1992. Making these enclosures ideal for systems exposed to demanding environmental conditions in marine, industrial, food preparation, transportation, leisure and other applications. Shielded (EMC) version available.

Plain diecast aluminium enclosure
PCB mounting guides on selected models
Hard neoprene rubber seal with self adhesive backing
Lid has seal location lugs to aid fitment and sealing
Lid secured by M3.5 x 12 stainless steel fixing screws
Minimum seal thickness 3.0mm, minimum seal frame width 4.0mm
Minimum enclosure wall / lid thickness 1.5mm

Note

Shielded (EMC) version has a carbon loaded silicone seal.

Standards

BS EN 60529: 1992

relaterade länkar