Hammond RP Series Light Grey ABS General Purpose Enclosure, IP65, Flanged, Clear Lid, 105 x 75 x 55mm

Antal (1 enhet)*

200,26 kr

(exkl. moms)

250,32 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 7 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +200,26 kr

*vägledande pris

RS-artikelnummer:
268-1666
Distrelec artikelnummer:
301-55-632
Tillv. art.nr:
RP1095BFC
Tillverkare / varumärke:
Hammond
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Hammond

Body Material

ABS

External Length

105 mm

External Height

55 mm

External Width

75 mm

External Dimensions

105 x 75 x 55mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Clear

Flanged

Yes

Series

RP

COO (Country of Origin):
TW
The Hammonds RP ABS Project Enclosure is an ideal solution for virtually any plastic project box application. It is designed for indoor use and is moulded from high-quality, flame-retardant ABS plastic and available in a wide variety of sizes and styles to fit your ABS box requirements. Its bottom flange is a convenient feature that provides protection against dust and moisture.

Highly cost effective
Hard and durable

relaterade länkar