Hammond RP Series Light Grey ABS General Purpose Enclosure, IP65, Light Grey Lid, 105 x 75 x 40mm
- RS-artikelnummer:
- 268-1657
- Distrelec artikelnummer:
- 300-34-270
- Tillv. art.nr:
- RP1085
- Tillverkare / varumärke:
- Hammond
Antal (1 enhet)*
88,48 kr
(exkl. moms)
110,60 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 25 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 88,48 kr |
*vägledande pris
- RS-artikelnummer:
- 268-1657
- Distrelec artikelnummer:
- 300-34-270
- Tillv. art.nr:
- RP1085
- Tillverkare / varumärke:
- Hammond
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
| Brand | Hammond | |
| Body Material | ABS | |
| External Length | 105 mm | |
| External Height | 40 mm | |
| External Width | 75 mm | |
| External Dimensions | 105 x 75 x 40mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Series | RP | |
| Välj alla | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
External Length 105 mm | ||
External Height 40 mm | ||
External Width 75 mm | ||
External Dimensions 105 x 75 x 40mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Series RP | ||
- COO (Country of Origin):
- TW
The Hammonds RP ABS Project Enclosure is an ideal solution for virtually any plastic project box application. It is designed for indoor use and is moulded from high-quality, flame-retardant ABS plastic and available in a wide variety of sizes and styles to fit your ABS box requirements.
Highly cost effective
Hard and durable
Hard and durable
relaterade länkar
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 105 x 75 x 40mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure Light Grey Lid, 145 x 105 x 40mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 145 x 105 x 40mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 105 x 75 x 55mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure Light Grey Lid, 105 x 75 x 55mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure Light Grey Lid, 145 x 105 x 60mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 145 x 105 x 60mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure Flanged 105 x 75 x 40mm