Hammond Aluminium General Purpose Enclosure, 120 x 103 x 53mm

Antal (1 enhet)*

269,37 kr

(exkl. moms)

336,71 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 03 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +269,37 kr

*vägledande pris

RS-artikelnummer:
251-1781
Tillv. art.nr:
1455NC1202
Tillverkare / varumärke:
Hammond
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Hammond

Body Material

Aluminium

External Length

120 mm

External Height

53 mm

External Width

103 mm

External Dimensions

120 x 103 x 53mm

Range

1455

COO (Country of Origin):
CA
The Hammond channel mount enclosure has length 120 mm. Constructed from extruded aluminium with a minimum thickness of 2.29mm. Its colour is clear. It is designed to house P.C. boards or equipment.S ized for P.C. boards should be 92mm (min.) to 98mm (max.) width. Enclosures will not accept & were not designed for 100mm wide eurocard.P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.

shrink wrap packaging
0.8 lbs shipping weight
4.72 in x 4.06 in x 2.09 in dimension

relaterade länkar