Hammond 1590 Series Die Cast Aluminium Enclosure, IP54, 153mm
- RS-artikelnummer:
- 233-3265
- Tillv. art.nr:
- 1590P
- Tillverkare / varumärke:
- Hammond
Antal (1 enhet)*
189,08 kr
(exkl. moms)
236,35 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 13 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 189,08 kr |
*vägledande pris
- RS-artikelnummer:
- 233-3265
- Tillv. art.nr:
- 1590P
- Tillverkare / varumärke:
- Hammond
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
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| External Length | 153 mm | |
| External Height | 50 mm | |
| External Width | 83 mm | |
| External Dimensions | 153 mm x 83 mm x 50mm | |
| IP Rating | IP54 | |
| Flanged | No | |
| Shielded | Yes | |
| Series | 1590 | |
| Välj alla | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
External Length 153 mm | ||
External Height 50 mm | ||
External Width 83 mm | ||
External Dimensions 153 mm x 83 mm x 50mm | ||
IP Rating IP54 | ||
Flanged No | ||
Shielded Yes | ||
Series 1590 | ||
- COO (Country of Origin):
- TW
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 6.03x3.27x1.98 inch dimension.
Rugged
Low side wall draft angle
Standard versions are designed to meet IP54
Low side wall draft angle
Standard versions are designed to meet IP54
relaterade länkar
- Hammond 1590 Series Die Cast Aluminium Enclosure 153mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 114mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 192mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 121mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 101mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 50mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 52 x 84 x 153mm
- Hammond 1590 Series Grey Die Cast Aluminium Enclosure Grey Lid