Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure, IP66, IK08, Grey Lid, 55 x 55 x 58.7mm
- RS-artikelnummer:
- 229-1321
- Tillv. art.nr:
- 02060606
- Tillverkare / varumärke:
- Rose
Antal (1 enhet)*
321,55 kr
(exkl. moms)
401,94 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 30 enhet(er) är redo att levereras
- Plus 5 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 321,55 kr |
*vägledande pris
- RS-artikelnummer:
- 229-1321
- Tillv. art.nr:
- 02060606
- Tillverkare / varumärke:
- Rose
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
| Brand | Rose | |
| Body Material | Glass Fibre Reinforced Polyester | |
| External Length | 55 mm | |
| External Height | 55 mm | |
| External Width | 55 mm | |
| External Dimensions | 55 x 55 x 58.7mm | |
| Range | Glass fibre reinfored Polyeser Enclosure | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Shielded | No | |
| Hazardous Area Certification | Lloyds Register, Maritime Register, UL 508 | |
| Series | Polyester Standard | |
| Number Of Knockouts | 0 | |
| IK Rating | IK08 | |
| Transparent Door | No | |
| Weight | 130g | |
| RAL Code | RAL 7000 | |
| Gasket Material | Chloroprene | |
| Välj alla | ||
|---|---|---|
Brand Rose | ||
Body Material Glass Fibre Reinforced Polyester | ||
External Length 55 mm | ||
External Height 55 mm | ||
External Width 55 mm | ||
External Dimensions 55 x 55 x 58.7mm | ||
Range Glass fibre reinfored Polyeser Enclosure | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Shielded No | ||
Hazardous Area Certification Lloyds Register, Maritime Register, UL 508 | ||
Series Polyester Standard | ||
Number Of Knockouts 0 | ||
IK Rating IK08 | ||
Transparent Door No | ||
Weight 130g | ||
RAL Code RAL 7000 | ||
Gasket Material Chloroprene | ||
- COO (Country of Origin):
- DE
ROSE Grey Glass Fibre-Reinforced Polyester Enclosure, 55mm Height, 59mm Depth - Polyester Standard Series - 02060606
Use this enclosure from ROSE to store your electrical and mechanical equipment. Thanks to its durable glass fibre-reinforced polyester body, the unit is resistant to impact and wear for long-lasting performance. It's supplied with a lid that you can secure in place using captive screws, allowing you to safeguard your equipment against unauthorised access. At the base are earthing screws that help ground static electricity to protect you and your equipment against electrical hazards. The box is also fully insulated for added electrical safety. A wide operating temperature range between -40°C and +100°C means this enclosure is suitable for use in demanding environments.
Features & Benefits
• Meets UL 508A standards for industrial control panels
• Compatible with DIN rails and mounting plates for versatile installation
• Halogen-free construction means it won't emit toxic fumes in the event of a fire
• Compatible with DIN rails and mounting plates for versatile installation
• Halogen-free construction means it won't emit toxic fumes in the event of a fire
Applications
• Mechanical engineering
• Construction industry
• Food production
• Construction industry
• Food production
Can I use this enclosure outdoors?
Yes. This enclosure has a chloroprene seal to help keep contaminants and moisture out. Its IP66 (ingress protection) rating means the unit is protected against dust and high-pressure water jets, making it safe for outdoor use.
relaterade länkar
- Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure IK08 55 x 55 x 58.7mm
- Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure IK08 55 x 55 x 36.7mm
- Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure IK08 320 x 100 x 81mm
- Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure IK08 255 x 250 x 161mm
- Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure IK08 190 x 75 x 75.5mm
- Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure IK08 110 x 75 x 75.5mm
- Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure IK08 160 x 75 x 56.5mm
- Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure IK08 406 x 401 x 201mm