Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure, IP66, IK08, Grey Lid, 320 x 100 x 81mm
- RS-artikelnummer:
- 229-1371
- Tillv. art.nr:
- 02103208
- Tillverkare / varumärke:
- Rose
Tillfälligt slut i lager – restorder för leverans 2024-07-09
Lagt till varukorgen
Pris (ex. moms) Varje
596,90 kr
(exkl. moms)
746,12 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 596,90 kr |
5 + | 572,81 kr |
- RS-artikelnummer:
- 229-1371
- Tillv. art.nr:
- 02103208
- Tillverkare / varumärke:
- Rose
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
ROSE Grey Glass Fibre-Reinforced Polyester Enclosure, 100mm Height, 320mm Width - Polyester Standard Series - 02103208
Use this enclosure from ROSE to house your tools and electrical equipment. A wide operating temperature range between -40°C and +100°C means it's safe to use in demanding environments. It's designed for mounting on a DIN rail or a mounting plate for flexible installation. The box has a tough glass fibre-reinforced polyester exterior for resistance to impact and wear. It's sealed with a chloroprene gasket that prevents contaminants from damaging your sensitive devices.
Features & Benefits
IP66 (ingress protection) rating means it's dustproof and protected against high-pressure water jets
Fully insulated to protect you from electric shock
Halogen-free to prevent toxic fumes in the event of a fire
Broad external dimensions of 100 (height) x 320 (width) x 81mm (depth) offer ample space for storing multiple components
Fully insulated to protect you from electric shock
Halogen-free to prevent toxic fumes in the event of a fire
Broad external dimensions of 100 (height) x 320 (width) x 81mm (depth) offer ample space for storing multiple components
Applications
Food production and packaging
Oil and gas industry
Construction sites
Oil and gas industry
Construction sites
Is this enclosure protected against tampering?
Yes, this enclosure is supplied with captive screws that allow you to fix the lid securely in place. This helps to prevent unauthorised personnel from tampering with the equipment inside the enclosure.
Specifikationer
Attribute | Value |
---|---|
Body Material | Glass Fibre Reinforced Polyester |
External Length | 320 mm |
External Height | 320 mm |
External Width | 100 mm |
External Dimensions | 320 x 100 x 81mm |
IP Rating | IP66 |
Range | Glass fibre reinfored Polyeser Enclosure |
Colour | Grey |
Lid Colour | Grey |
Flanged | No |
Hazardous Area Certification | Lloyds Register, Maritime Register, UL 508 |
Shielded | No |
Series | Polyester Standard |
Number Of Knockouts | 0 |
IK Rating | IK08 |
Transparent Door | No |
Weight | 1300g |
RAL Code | RAL 7000 |
Gasket Material | Chloroprene |