Hammond 1554 Series Light Grey Polycarbonate Enclosure, IP68, Clear Lid, 9.4 x 6.3 x 2.36in

Antal (1 enhet)*

632,98 kr

(exkl. moms)

791,22 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 12 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +632,98 kr

*vägledande pris

RS-artikelnummer:
229-1097
Distrelec artikelnummer:
302-16-558
Tillv. art.nr:
1554VAL2GYCL
Tillverkare / varumärke:
Hammond
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Hammond

Body Material

Polycarbonate

External Length

239 mm

External Height

60 mm

External Width

160 mm

External Dimensions

9.4 x 6.3 x 2.36in

IP Rating

IP68

Range

1554

Colour

Light Grey

Lid Colour

Clear

Series

1554

Weight

520g

RAL Code

RAL 7035

Gasket Material

Silicone

COO (Country of Origin):
CA

Hammond Series 1554 Enclosure, 9.4 x 6.3 x 2.36 in, IP68 - 1554VAL2GYCL


This enclosure by Hammond is a versatile and high-quality product designed for a range of applications. With its polycarbonate body material and IP68 rating, it provides exceptional protection against dust and water. The clear lid offers visibility while maintaining a secure seal, making it ideal for both indoor and outdoor use.

Features & Benefits


• Polycarbonate body material for durability and strength
• External dimensions of 9.4 x 6.3 x 2.36 inches for ample space
• IP68 rating for protection against dust and water
• Clear lid for visibility and easy monitoring

Applications


• Ideal for mounting printed circuit boards or DIN rail mounted components
• Suitable for outdoor use due to UV stabilised polycarbonate material
• Designed to meet NEMA Type 4, 4X, 6, 6P, 12 &

13 ratings
• Recommended for use in harsh environments due to corrosion-resistant hardware

Can it withstand outdoor conditions?


Yes, the polycarbonate material and IP68 rating make it suitable for outdoor use.

Will it provide protection against dust and water?


Yes, the enclosure is designed to meet NEMA Type 4, 4X, 6, 6P, 12 &

13 ratings for dust and water protection.

Is the lid replaceable?


Yes, the gasketed lid is replaceable with a high-temperature silicone piece for long-lasting use.

relaterade länkar