Hammond 1554 Series Polycarbonate Enclosure, IP68, 7.1 x 4.7 x 3.5in
- RS-artikelnummer:
- 229-1091
- Tillv. art.nr:
- 1554T2GYSL
- Tillverkare / varumärke:
- Hammond
Antal (1 enhet)*
401,68 kr
(exkl. moms)
502,10 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 29 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 401,68 kr |
*vägledande pris
- RS-artikelnummer:
- 229-1091
- Tillv. art.nr:
- 1554T2GYSL
- Tillverkare / varumärke:
- Hammond
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
| Brand | Hammond | |
| Body Material | Polycarbonate | |
| External Length | 180.3 mm | |
| External Height | 88.9 mm | |
| External Width | 119.4 mm | |
| External Dimensions | 7.1 x 4.7 x 3.5in | |
| Range | 1554 | |
| IP Rating | IP68 | |
| Series | 1554 | |
| Välj alla | ||
|---|---|---|
Brand Hammond | ||
Body Material Polycarbonate | ||
External Length 180.3 mm | ||
External Height 88.9 mm | ||
External Width 119.4 mm | ||
External Dimensions 7.1 x 4.7 x 3.5in | ||
Range 1554 | ||
IP Rating IP68 | ||
Series 1554 | ||
- COO (Country of Origin):
- CA
The Hammond 1554 series is a watertight enclosure polycarbonate versions are UV stabilized for outdoor use. Grey polycarb carries a UL94- 5VA rating, while clear and smoked lids carry a UL94V-0 rating. It has 7.1 x 4.7 x 3.5 inch dimension.
Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings
IP ratings up to and including IP68
IP ratings up to and including IP68
relaterade länkar
- Hammond 1554 Series Polycarbonate Enclosure 7.1 x 4.7 x 3.5in
- Hammond 1554 Series Polycarbonate Enclosure 7.1 x 4.7 x 2.4in
- Hammond 1554 Series Polycarbonate Enclosure 7.1 x 4.7 x 1.8in
- Hammond 1555 Series Polycarbonate Enclosure 7.1 x 4.7 x 3.5in
- Hammond 1554 Series Polycarbonate Enclosure 7.9 x 4.7 x 3.5in
- Hammond 1554 Series Polycarbonate Enclosure Clear Lid, 7.1 x 4.7 x 1.8in
- Hammond 1554 Series Polycarbonate Enclosure 7.1 x 7.1 x 3.54in
- Hammond 1554 Series Polycarbonate Enclosure 7.1 x 7.1 x 2.6in