Hammond 1554 Series ABS Enclosure, IP66, 7.1 x 4.7 x 1.8in
- RS-artikelnummer:
- 229-1036
- Distrelec artikelnummer:
- 302-16-552
- Tillv. art.nr:
- 1554HLGY
- Tillverkare / varumärke:
- Hammond
Antal (1 enhet)*
278,83 kr
(exkl. moms)
348,54 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 2 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 278,83 kr |
*vägledande pris
- RS-artikelnummer:
- 229-1036
- Distrelec artikelnummer:
- 302-16-552
- Tillv. art.nr:
- 1554HLGY
- Tillverkare / varumärke:
- Hammond
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
| Brand | Hammond | |
| Body Material | ABS | |
| External Length | 180.3 mm | |
| External Height | 45.7 mm | |
| External Width | 119.4 mm | |
| External Dimensions | 7.1 x 4.7 x 1.8in | |
| Range | 1554 | |
| IP Rating | IP66 | |
| Series | 1554 | |
| Välj alla | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
External Length 180.3 mm | ||
External Height 45.7 mm | ||
External Width 119.4 mm | ||
External Dimensions 7.1 x 4.7 x 1.8in | ||
Range 1554 | ||
IP Rating IP66 | ||
Series 1554 | ||
- COO (Country of Origin):
- TW
The Hammond 1554 series is a watertight enclosure ABS with a flammability rating of UL94-HB. ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB. For indoor use. ABS Plastic versions are designed to meet IP66. It has 7.1 x 4.7 x 1.8 inch dimension.
ABS Plastic versions are designed to meet IP66
Colour is grey
Colour is grey
relaterade länkar
- Hammond 1554 Series Polycarbonate Enclosure 7.1 x 4.7 x 1.8in
- Hammond 1554 Series Polycarbonate Enclosure Clear Lid, 7.1 x 4.7 x 1.8in
- Hammond 1555 Series ABS Enclosure 7.1 x 4.7 x 1.8in
- Hammond 1554 Series ABS Enclosure 7.1 x 7.1 x 2.36in
- Hammond 1554 Series ABS Enclosure 7.1 x 7.1 x 3.54in
- Hammond 1555 Series Polycarbonate Enclosure 7.1 x 4.7 x 1.8in
- Hammond 1554 Series ABS Enclosure 6.3 x 3.5 x 1.8in
- Hammond 1554 Series Polycarbonate Enclosure 7.1 x 4.7 x 2.4in