Lovato Säkringshållare för basmontering, 100 A 22 x 58 mm FB 690 V ac 3 polen

Antal (1 enhet)*

663,90 kr

(exkl. moms)

829,88 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 5 enhet(er) från den 02 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +663,90 kr

*vägledande pris

RS-artikelnummer:
188-1629
Tillv. art.nr:
FB03A3P
Tillverkare / varumärke:
Lovato
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Lovato

Produkttyp

Säkringshållare för basmontering

Strömsklass

100 A

Spänning

690 V ac

Antal poler

3

Minsta arbetsstemperatur

-40°C

Kompatibel säkringsstorlek

22 x 58 mm

Maximal arbetstemperatur

60°C

Standarder/godkännanden

CSA, IEC, UL, EN

Serie

FB

RoHS-status: Undantagen

COO (ursprungsland):
IT

Lovato Base Mount Fuse Holder, 22 x 58mm Fuse Size, 100A Current Rating - FB03A3P


This base mount fuse holder protects electrical circuits in various applications. It features sturdy construction and complies with several standards, ensuring reliable performance. Built to handle a current rating of 100A and a voltage rating of 690V AC, it is suitable for a diverse range of applications.

Features & Benefits


• 3-pole design facilitates three-phase applications

• Compatible with DIN 35mm rails for straightforward installation

• IP20 rating provides effective protection against foreign objects

• CSA certified to meet safety regulations

• UL 4248 certified to uphold necessary standards

Applications


• Utilised in industrial electrical distribution systems

• Suitable for both mechanical and electronic circuit protection

• Effective for power management and distribution systems

How does the design improve installation efficiency?


The structure allows for quick mounting on DIN rails, simplifying the setup process.

What maintenance is required for optimal performance?


Routine checks for wear and secure connections will ensure continued efficient operation.

Is it compatible with other fuse types?


This holder is specifically designed for its designated fuse size; using other types may not ensure proper functionality.

Relaterade länkar