Eaton Säkringshållartillbehör Anslutningsteknik Prismterminal

Antal (1 förpackning med 3 enheter)*

364,56 kr

(exkl. moms)

455,70 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 5 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Förpackning(ar)
Per förpackning
Per enhet*
1 +364,56 kr121,52 kr

*vägledande pris

RS-artikelnummer:
246-599
Tillv. art.nr:
183006 XNH00-XPRC
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Eaton

Produkttyp

Säkringshållartillbehör

Typ av tillbehör

Anslutningsteknik Prismterminal

Standarder/godkännanden

RoHS

COO (ursprungsland):
DE
The Eaton xEffect XNH cable clamp is a highly versatile accessory designed for NH fuse-switch applications. Offering compatibility with a range of cable sizes from 10 to 70 mm², it integrates seamlessly into existing systems, enhancing electrical performance and safety. The clamp is crafted with precision, ensuring a reliable connection for copper and aluminium conductors. Its compact design allows for easy installation in tight spaces, making it ideal for various industrial applications. This accessory not only meets stringent RoHS compliance standards but also showcases Eaton's commitment to quality and innovation, aligning with modern electrical engineering requirements. The xEffect XNH clamp is an essential component for professionals seeking efficient and effective circuit protection solutions.

Designed for NH fuse-switch applications, enhancing operational flexibility

Compatible with both copper and aluminium conductors for broad usability

Compact design facilitates installation in confined spaces

Meets RoHS compliance, ensuring environmental safety

Durable construction provides long-lasting reliability in industrial settings

Enables seamless integration with existing electrical systems

Relaterade länkar