Protimeter BLD5609 Fuktmätare LCD Batteri
- RS-artikelnummer:
- 191-9550
- Tillv. art.nr:
- BLD5609
- Tillverkare / varumärke:
- Protimeter
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 191-9550
- Tillv. art.nr:
- BLD5609
- Tillverkare / varumärke:
- Protimeter
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
| Varumärke | Protimeter | |
| Modellnummer | BLD5609 | |
| Produkttyp | Fuktmätare | |
| Skärmtyp | LCD | |
| Strömkälla | Batteri | |
| Batterityp | 9V Alkaline | |
| Höjd | 35 mm | |
| Längd | 190 mm | |
| Maximal arbetstemperatur | 50 °C | |
| Minsta arbetsstemperatur | 0 °C | |
| Fukthalt | 99 % | |
| Skaltyp | Trä | |
| Standarder/godkännanden | CE, ETL, RoHS | |
| Vikt | 228 g | |
| Bredd | 65 mm | |
| Välj alla | ||
|---|---|---|
Varumärke Protimeter | ||
Modellnummer BLD5609 | ||
Produkttyp Fuktmätare | ||
Skärmtyp LCD | ||
Strömkälla Batteri | ||
Batterityp 9V Alkaline | ||
Höjd 35 mm | ||
Längd 190 mm | ||
Maximal arbetstemperatur 50 °C | ||
Minsta arbetsstemperatur 0 °C | ||
Fukthalt 99 % | ||
Skaltyp Trä | ||
Standarder/godkännanden CE, ETL, RoHS | ||
Vikt 228 g | ||
Bredd 65 mm | ||
- COO (ursprungsland):
- CN
Protimeter Timbermaster 2 and ClimaPilot Kit
Protimeter BLD5609 TimberMaster 2 & ClimaPilot ThermoHygrometer, Pin type general purpose Moisture Meter and Digital ThermoHygrometer 20%-99% RH Relative Humidity, ambient temperature and Dew Point readings. Protimeter TimberMaster is an Advanced moisture meter specifically designed for the timber industry. It is Ideal for a range of quality control applications associated with moisture levels within all wood products.
When precise wood moisture measurements are required, there is no substitute for the Protimeter TimberMaster
- Built-in wood calibration scales for 150 species of wood
- Ideal for quality control applications associated with the production, trading and use of wood products
- Large LCD display for ease of used in all conditions
- Automatic temperature compensation
Typical Applications:
- Wood Floors
- Building Survey
- Building Construction
- Woodworking
Specification:
Measure 150 Wood Species - The Protimeter TimberMaster 2 features eight calibration scales, enabling the user to take accurate moisture measurements in 150 wood species from around the world.
Simple Operation - Moisture measurements are commonly taken using the integral pin electrodes. The appropriate wood calibration scale can be selected to ensure the ac- curate measurements are taken.
Temperature Compensation - If the timber being measured is significantly above or below 20 degree C (70 degree F) the Protimeter TimberMaster should be used in conjunction with the optional temperature probe. When the probe is connected to the instrument the measured moisture Value is automatically corrected for the effect of temperature.
Operating Conditions:
Operating temperature range: 0°C to 50°C
Humidity: 0 to 90% RH, non-condensing
Measurement Specifications:
Moisture measurement: Pin measurement range (% MC in wood)
7.9 to 99% (readings over 30% are relative)
Physical Specifications:
Power: 9V- Alkaline 550mAh, Battery low indication on LCD
Size: 19cm x 6.5cm x 3.5cm
Gross Weight (without battery): 228g
Maximum Needle Depth: For WME pins: 0.4 (10mm)
Buzzer: Audible buzzer for key tone and measurement indication
Regulatory Compliance: CE, RoHS, ETL
Part Numbers: BLD5609 – Supplied with Heavy Duty moisture probe
Warranty: 2 years
Product Details – O82.034A ClimaPilot
The ClimaPilot Digital hygrometer offers measurement of ambient temperature, (RH) relative humidity and dew point through its Rapid sensor technology. With short measuring time with its quick response sensor with Min/Max display. The digital display gives the smallest or largest measured Value on screen as and when needed. The measurement display can be selected either in °C or °F. A small practical sized hygrometer for room and environmental checking.
Features and Benefits:
- Functions: ambient temperature - relative Air humidity - dew point temperature
- Short measuring time thanks to Rapid sensor technology
- Min/Max display: The smallest or largest measured Value can be displayed
- Measurement display in °C or °F selectable
- Toggle ambient temperature / dew point temperature
- Practical device for monitoring room environments
- Clip holder
Typical Applications:
- Furniture makers and woodworking
- Building Survey
-Building Construction
- Home Inspection
- Flood Damage Restoration
Specification:
Accuracy: ±1 °C
Ambient Temperature: -10 °C ... 50 °C
Ambient Accuracy: ±5%rH (25%rH...85%rH)
RH Relative Humidity: 20%rH ... 99%rH
RH Accuracy: ±2 °C
Dew Point Temperature: -28.5 °C ... 47.5 °C
Operating Temperature: -10 °C ... 50 °C
Power Supply: 1 x LR44 button cell
Product Weight: 38g
Product Dimensions: (W x H x D) 138 x 27 x 19 mm
FAQs:
Materials this moisture meter can be used on?
- Wood
What is included in the set?
Included in the package – Digital Mini, heavy duty, calibration checker and Climapilot hygrometer in hard protective hard case.
Relaterade länkar
- Protimeter BLD5775 Fuktmätare LCD Batteri
- Protimeter BLD9800 Fuktmätare LCD Batteri
- Protimeter BLD9800-S Fuktmätare LCD Batteri
- Protimeter BLD5702 Fuktmätare Digital Batteri
- Protimeter BLD2000 Fuktmätare Digital Batteri
- Protimeter BLD5675 Fuktmätare LCD AC-adapter
- Protimeter BLD3050 Fuktmätare LCD AC-adapter
- Extech MO257 Fuktmätare LCD Batteri