RS PRO Nylon Frame Fixings, fixing hole diameter 10mm, length 140mm
- RS-artikelnummer:
- 514-6583
- Tillverkare / varumärke:
- RS PRO
Antal (1 låda med 20 enheter)*
307,67 kr
(exkl. moms)
384,59 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 20 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or) | Per Låda | Per enhet* |
|---|---|---|
| 1 + | 307,67 kr | 15,384 kr |
*vägledande pris
- RS-artikelnummer:
- 514-6583
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| For Frame Material | Concrete, Masonry | |
| Fixing Hole Diameter | 10mm | |
| Maximum Fixing Thickness | 95mm | |
| Length | 140mm | |
| Material | Nylon | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
For Frame Material Concrete, Masonry | ||
Fixing Hole Diameter 10mm | ||
Maximum Fixing Thickness 95mm | ||
Length 140mm | ||
Material Nylon | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- CN
RS PRO 10 x 140mm Pozidriv Nylon Frame Fixing
A reliable and strong Nylon frame fixing consisting of a heavy duty expander plug and a 140mm screw for attaching fixtures and frames to dense hard material including concrete and masonry.
Constructed from hardwearing Nylon with heavy ribbing preventing the plug from spinning and ensuring easy centring. The masonry wall plug is designed to grip easily into materials such as aerated concrete for a secure hold and is fitted with a tough countersunk screw with a yellow passivated Zinc plating for excellent wear and corrosion properties.
Constructed with a Pozidriv head for easily installation with a screwdriver or drill driver the Nylon frame fixings are suitable for a wide range of applications including fixing door frames and window frames, panels and coverings, securing handrails, shelving and storage and securing outdoor enclosures.
Features and Benefits
Nylon frame fixing
10 x 140mm
Pozidriv head
Countersunk design
Suitable for use concrete and masonry
10 x 140mm
Pozidriv head
Countersunk design
Suitable for use concrete and masonry
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
relaterade länkar
- RS PRO Nylon Frame Fixings length 120mm
- RS PRO Nylon Frame Fixings length 100mm
- RS PRO Nylon Frame Fixings length 80mm
- RS PRO Nylon Frame Fixings length 160mm
- RS PRO Nylon Frame Fixings length 120mm
- RS PRO Nylon Frame Fixings length 100mm
- RS PRO Nylon Frame Fixings length 80mm
- RS PRO Nylon Frame Fixings length 60mm