RS PRO Nylon Frame Fixings, fixing hole diameter 8mm, length 60mm

Antal (1 låda med 20 enheter)*

108,55 kr

(exkl. moms)

135,69 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 69 enhet(er) från den 22 december 2025
  • Dessutom levereras 90 enhet(er) från den 22 december 2025
  • Dessutom levereras 192 enhet(er) från den 11 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or)
Per Låda
Per enhet*
1 +108,55 kr5,428 kr

*vägledande pris

RS-artikelnummer:
275-759
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

For Frame Material

Concrete, Masonry

Fixing Hole Diameter

8mm

Maximum Fixing Thickness

20mm

Length

60mm

Material

Nylon

RoHS-status: Undantagen

COO (Country of Origin):
CN

RS PRO 8 x 60mm Pozidriv Nylon Frame Fixing


A reliable and strong Nylon frame fixing consisting of a heavy duty expander plug and a 60mm screw for attaching fixtures and frames to dense hard material including concrete and masonry.

Constructed from hardwearing Nylon with heavy ribbing preventing the plug from spinning and ensuring easy centring. The masonry wall plug is designed to grip easily into materials such as aerated concrete for a secure hold and is fitted with a tough countersunk screw with a yellow passivated Zinc plating for excellent wear and corrosion properties.

Constructed with a Pozidriv head for easily installation with a screwdriver or drill driver the Nylon frame fixings are suitable for a wide range of applications including fixing door frames and window frames, panels and coverings, securing handrails, shelving and storage and securing outdoor enclosures.

Features and Benefits


Nylon frame fixing
8 x 60mm
Pozidriv head
Countersunk design
Suitable for use concrete and masonry

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

relaterade länkar