Extech 475040 Force Gauge, Range: 49N, Resolution: 0.01 N

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.

Alternativ

Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.

Varje

5 700,80 kr

(exkl. moms)

7 126,00 kr

(inkl. moms)

RS-artikelnummer:
287-6643
Tillv. art.nr:
475040
Tillverkare / varumärke:
Extech
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Extech

Range

49N

Best Accuracy

±(0.4% + 1 digit)

Measurement Units

kg, lb, N, oz

Resolution

0.01 N

RoHS-status: Undantagen

COO (Country of Origin):
TW
The Digital Force Gauge is a versatile tool designed for push/pull measurements in various units. With exclusive load cell measurement transducer and a range of features including Zero Adjust push-button, Peak Hold switch, and selectable fast/slow response, this force gauge is ideal for a wide range of industries.

Exclusive load cell measurement transducer for accurate readings
Over range, low battery, and advanced function indication for user convenience
Zero Adjust push-button and Peak Hold switch for better control
Selectable fast/slow response for flexibility in usage
Comes complete with hook adaptor, compression adaptors, extension rod, and batteries for immediate use
Two models to choose from for different measurement capacities and features

relaterade länkar