Extech 475040 Force Gauge, Range: 5000g, Resolution: 1 g

Antal (1 enhet)*

5 700,80 kr

(exkl. moms)

7 126,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 25 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +5 700,80 kr

*vägledande pris

RS-artikelnummer:
102-488
Tillv. art.nr:
475040
Tillverkare / varumärke:
Extech
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Extech

Range

5000g

Best Accuracy

±0.4 %

Resolution

1 g

COO (Country of Origin):
TW
The FLIR Digital Force Gauge is a versatile tool designed to provide accurate push/pull measurements in kg, lbs, oz, and Newton units. With exclusive load cell measurement transducer, reversible display feature, and fast/slow response modes, this force gauge is ideal for a wide variety of applications in the electronics, automotive, chemical, plastics, and machinery industries.

5-digit LCD display for easy reading
Peak Hold function for freezing max reading on display
Selectable fast/slow response modes for flexibility
Over range, low battery, and advanced function indicators for convenience
Comes with hook adaptor for tension, compression adaptors, extension rod, and carrying case for added value
Available in two models with different measurement capacities and additional features
Complete with 6 AA batteries for immediate use

relaterade länkar