Sensirion LPG10 Series Liquid Flow Sensor Flow Sensor for Liquid, 0.001 L/min Max

Antal (1 låda med 20 enheter)*

71 112,62 kr

(exkl. moms)

88 890,78 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 16 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per låda*
20 +3 555,631 kr71 112,62 kr

*vägledande pris

RS-artikelnummer:
236-1019
Tillv. art.nr:
LPG10-1000
Tillverkare / varumärke:
Sensirion
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Sensirion

Media Monitored

Liquid

Device Type

Liquid Flow Sensor

Maximum Flow Rate

0.001 L/min

Supply Voltage

3.3 → 3.6 V

Series

LPG10

COO (ursprungsland):
CH
The Sensirion liquid flow sensor provides outstanding performance and speed in measuring liquid flow in a planar microfluidic glass substrate with down-mount fluidic ports for a highly compact integration into any fluidic manifold system. It is thus ideal for high-volume applications with strict space limitations. Unique CMOSens planar packaging technology enables non-invasive measurement of liquid flow inside a cost-effective planar form factor. The flow channel passes through the planar substrate and is connected to fluidic channels via a manifold. The fluid is only in contact with the glass channel. The digital micro sensor chip provides the full signal processing functionality for a fully calibrated, temperature compensated digital output. This flow sensor is completely calibrated and has excellent media compatibility and chemical resistance.

Ultra small size
Excellent repeatability
Response time 30 ms
Bio-compatible & inert materials
Maximum flow rates for water-based fluids is 1 ml/min
Incredibly small footprint of 10 x 10 mm2
Calibrated and temperature compensated digital output
Media isolated sensing principle hence no direct sensor contact with the fluid

relaterade länkar