Sensirion LS32-1500 Series Liquid Flow Meter Flow Meter for Liquid, 0.01 l/min Min, 0.04 L/min Max
- RS-artikelnummer:
- 200-9556
- Tillv. art.nr:
- LS32-1500 Liquid Flow Meter
- Tillverkare / varumärke:
- Sensirion
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 200-9556
- Tillv. art.nr:
- LS32-1500 Liquid Flow Meter
- Tillverkare / varumärke:
- Sensirion
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
| Brand | Sensirion | |
| Media Monitored | Liquid | |
| Device Type | Liquid Flow Meter | |
| Minimum Flow Rate | 0.01 l/min | |
| Maximum Flow Rate | 0.04 L/min | |
| Supply Voltage | 5 V | |
| Series | LS32-1500 | |
| Välj alla | ||
|---|---|---|
Brand Sensirion | ||
Media Monitored Liquid | ||
Device Type Liquid Flow Meter | ||
Minimum Flow Rate 0.01 l/min | ||
Maximum Flow Rate 0.04 L/min | ||
Supply Voltage 5 V | ||
Series LS32-1500 | ||
The Sensirion LS32-1500 enables precise, non-invasive measurements of dynamic liquid flow rates up to 40 ml/min bi-directionally. Excellent biocompatibility is ensured by the exclusive use of high-performance stainless steel, PTFE and PEEK for the wetted parts.
Excellent repeatability
High chemical compatibility
High chemical compatibility
relaterade länkar
- Sensirion SLS-1500 Series Liquid Flow Meter Flow Meter for Liquid 40 ml/min Max
- Sensirion SLF3x Series Liquid Flow Flow Sensor for Liquid, 0.04 L/min Max
- Sensirion SLI Series Microfluidic Flow Meter Flow Meter for Liquid 5000 μl/min Max
- Sensirion SLI Series Microfluidic Flow Meter Flow Meter for Liquid 1000 μl/min Max
- Sensirion SLI Series Microfluidic Flow Meter Flow Meter for Liquid 80 μl/min Max
- Sensirion Liquid Flow Switch Flow Meter for Liquid 220 (Water) ml/min, 250 (Isopropyl
- Sensirion LPG10 Series Liquid Flow Sensor Flow Sensor for Liquid, 0.001 L/min Max
- RS PRO Oval Gear Flow Meter for Liquid 1 L/min Max