Rittal SE Series Sheet Steel Double-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 2000 x 1200 x 600mm
- RS-artikelnummer:
- 230-0466
- Tillv. art.nr:
- 5845600
- Tillverkare / varumärke:
- Rittal
Antal (1 enhet)*
17 438,39 kr
(exkl. moms)
21 797,99 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 2 enhet(er) från den 22 december 2025
- Dessutom levereras 1 enhet(er) från den 22 december 2025
- Dessutom levereras 1 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 17 438,39 kr |
*vägledande pris
- RS-artikelnummer:
- 230-0466
- Tillv. art.nr:
- 5845600
- Tillverkare / varumärke:
- Rittal
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
| Brand | Rittal | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | SE | |
| Door Type | Opaque | |
| Body Material | Sheet Steel | |
| Colour | RAL 7035 | |
| External Dimensions | 2000 x 1200 x 600mm | |
| External Depth | 600mm | |
| External Height | 2000 mm | |
| External Width | 1200 mm | |
| Enclosure Rating | NEMA 12 | |
| Standards Met | UL | |
| Välj alla | ||
|---|---|---|
Brand Rittal | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series SE | ||
Door Type Opaque | ||
Body Material Sheet Steel | ||
Colour RAL 7035 | ||
External Dimensions 2000 x 1200 x 600mm | ||
External Depth 600mm | ||
External Height 2000 mm | ||
External Width 1200 mm | ||
Enclosure Rating NEMA 12 | ||
Standards Met UL | ||
- COO (Country of Origin):
- DE
Rittal Floor-Standing Enclosure, 2000mm Height, Sheet Steel Material - VX SE Series - 5845600
Need convenient storage for your industrial components? Use this Rittal floor-standing enclosure. You can install it without the need for extra support, letting you place it where it's most convenient. The cabinet's large dimensions of 2000 (H) x 1200 (W) x 600mm (D) mean it gives you plenty of space for storing multiple devices.
• Front-mounted double doors for convenient access to your equipment
• IP55 rating means it's protected against limited amounts of dust and low-pressure water jets
• Supplied with two punched rails for quick mounting of components
• Sheet steel construction for resistance to impact and corrosion
• IP55 rating means it's protected against limited amounts of dust and low-pressure water jets
• Supplied with two punched rails for quick mounting of components
• Sheet steel construction for resistance to impact and corrosion
Applications
• Industrial automation
• Warehouses
• Manufacturing industry
• Warehouses
• Manufacturing industry
The Rittal VX SE series free standing enclosure is made from sheet steel. It is fully compatible with the VX25 baying system. It's efficiency is enhanced, as the side panels no longer need to be fitted and large enclosure widths replace small bayed suites.
Does this enclosure protect my components against tampering?
IP degree of protection is IP55
Colour of the enclosure is the RAL 7035
Zinc plated
Colour of the enclosure is the RAL 7035
Zinc plated
Yes, this unit comes with two 3mm double-bit locks, preventing unauthorised access and tampering.
relaterade länkar
- Rittal SE Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 800 x 300mm
- Rittal SE Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1200 x 400mm
- Rittal SE Series Stainless Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1200 x 500mm
- Rittal SE Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1800 x 500mm
- Rittal SE Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1200 x 500mm
- Rittal SE Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 600 x 300mm
- Rittal SE Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 800 x 600mm
- Rittal SE Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 800 x 500mm