Rittal SE Series Sheet Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 2000 x 800 x 500mm
- RS-artikelnummer:
- 230-0459
- Tillv. art.nr:
- 5833600
- Tillverkare / varumärke:
- Rittal
1 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
11 134,58 kr
(exkl. moms)
13 918,22 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 11 134,58 kr |
5 - 9 | 10 577,97 kr |
10 + | 10 021,25 kr |
- RS-artikelnummer:
- 230-0459
- Tillv. art.nr:
- 5833600
- Tillverkare / varumärke:
- Rittal
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
The Rittal VX SE series free standing enclosure is made from sheet steel. It is fully compatible with the VX25 baying system. It's efficiency is enhanced, as the side panels no longer need to be fitted and large enclosure widths replace small bayed suites.
IP degree of protection is IP55
Colour of the enclosure is the RAL 7035
Zinc plated
Colour of the enclosure is the RAL 7035
Zinc plated
Specifikationer
Attribute | Value |
---|---|
Number of Doors | 1 |
IP Rating | IP55 |
Series | SE |
Door Type | Opaque |
Body Material | Sheet Steel |
External Dimensions | 2000 x 800 x 500mm |