Schneider Electric NSYSM Series Sheet Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1200 x 800 x
- RS-artikelnummer:
- 220-0210
- Tillv. art.nr:
- NSYSM12830P
- Tillverkare / varumärke:
- Schneider Electric
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 220-0210
- Tillv. art.nr:
- NSYSM12830P
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | NSYSM | |
| Door Type | Opaque | |
| Body Material | Sheet Steel | |
| Colour | Grey | |
| External Dimensions | 1200 x 800 x 300mm | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series NSYSM | ||
Door Type Opaque | ||
Body Material Sheet Steel | ||
Colour Grey | ||
External Dimensions 1200 x 800 x 300mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric spacial SM compact enclosure with mounting plate having dimensions 1200x800x300 mm. The colour of the enclosure is grey and handle is black. The enclosure body is made up from sheet steel and the surface finish done with epoxy-polyester powder.
IP degree of protection IP55 conforming to IEC 60529
IK degree of protection IK10 conforming to IEC 62262
Certifications UL, BV, DNV
Green premium product
Mercury free
IK degree of protection IK10 conforming to IEC 62262
Certifications UL, BV, DNV
Green premium product
Mercury free
relaterade länkar
- Schneider Electric NSYSM Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1200 x
- Schneider Electric NSYSM Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 600 x
- Schneider Electric NSYSM Series Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1000 x 400mm
- Schneider Electric NSYSM Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 1600 x 600 x
- Schneider Electric NSYSM Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 1400 x 600 x
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 235 x 1200 x 700mm
- Rittal TP Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 975 x 1200 x 500mm
- Schneider Electric Spacial Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1681 x 1200 x