nVent HOFFMAN EKSS Series 304 Stainless Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP66, 1800 x 1000

Antal (1 enhet)*

45 324,69 kr

(exkl. moms)

56 655,86 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 01 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +45 324,69 kr

*vägledande pris

RS-artikelnummer:
275-646
Tillv. art.nr:
EKSS18104
Tillverkare / varumärke:
nVent HOFFMAN
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

nVent HOFFMAN

Number of Doors

1

IP Rating

IP66

Series

EKSS

Door Type

Opaque

Construction Type

Welded

Body Material

304 Stainless Steel

External Dimensions

1800 x 1000 x 400mm

RoHS-status: Undantagen

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure is designed for versatility and exceptional protection in various environments. With an impressive IP66 rating, it effectively safeguards internal components against dust and water ingress, ensuring reliability and minimal downtime. This enclosure is constructed from high-quality AISI 304 stainless steel, combining durability with an elegant brushed finish. A thoughtful design accommodates ease of installation, featuring a one-piece body with integrated depth profiles that allow for adjustable mounting.

Delivered with recyclable packaging promoting eco friendliness
Includes earthing studs for effective grounding solutions
Designed for IP66 protection providing robust resistance to water and dust

relaterade länkar