nVent HOFFMAN EKSS Series 304 Stainless Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP66, 1600 x 600

Antal (1 enhet)*

33 551,72 kr

(exkl. moms)

41 939,65 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 02 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +33 551,72 kr

*vägledande pris

RS-artikelnummer:
275-638
Tillv. art.nr:
EKSS16064
Tillverkare / varumärke:
nVent HOFFMAN
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

nVent HOFFMAN

Number of Doors

1

IP Rating

IP66

Series

EKSS

Door Type

Opaque

Construction Type

Welded

Body Material

304 Stainless Steel

External Dimensions

1600 x 600 x 400mm

RoHS-status: Undantagen

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure is part of the EKSS series, engineered for durability and robust performance in challenging environments. Designed with a protection degree of IP66, it effectively shields sensitive components from dust and moisture, significantly reducing the risk of downtime due to environmental factors. Its one-piece construction with an integrated depth profile ensures maximum stability and ease of installation.

Removable rear panel offers easy access for maintenance and installation
Mounting plate included providing immediate usability upon delivery
Recyclable packaging materials promoting eco friendly practices
Standard facilities for rear door mounting add to convenience during setup

relaterade länkar