nVent HOFFMAN OICE Series Aluminium, Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 500 x 600 x

Antal (1 enhet)*

4 529,98 kr

(exkl. moms)

5 662,48 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 02 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +4 529,98 kr

*vägledande pris

RS-artikelnummer:
275-426
Tillv. art.nr:
OICE506021
Tillverkare / varumärke:
nVent HOFFMAN
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

nVent HOFFMAN

Number of Doors

1

IP Rating

IP55

Series

OICE

Door Type

Opaque

Construction Type

Welded

Body Material

Aluminium, Steel

External Dimensions

500 x 600 x 210mm

RoHS-status: Undantagen

COO (Country of Origin):
RO
The nVent Hoffman Operator Interface Control Enclosure combines durability and functionality, designed specifically to meet the demands of various applications. With its robust construction and thoughtful design features, this enclosure ensures both protection and ease of access. The enclosure boasts IP 55 protection, making it suitable for use in challenging conditions while safeguarding internal components from dust and water ingress. Its removable front plate provides quick access for maintenance and installation, and the rear door allows for streamlined component fitting.

Comes with a light grey structured powder coating for a professional finish
Accessory options include door profiles and alternative lock inserts for tailored use
Easy installation with included mounting accessories

relaterade länkar