nVent HOFFMAN OICE Series Aluminium, Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 300 x 300 x
- RS-artikelnummer:
- 275-418
- Tillv. art.nr:
- OICE303015
- Tillverkare / varumärke:
- nVent HOFFMAN
Antal (1 enhet)*
2 862,35 kr
(exkl. moms)
3 577,94 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 05 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 862,35 kr |
*vägledande pris
- RS-artikelnummer:
- 275-418
- Tillv. art.nr:
- OICE303015
- Tillverkare / varumärke:
- nVent HOFFMAN
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
| Brand | nVent HOFFMAN | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | OICE | |
| Door Type | Opaque | |
| Construction Type | Welded | |
| Body Material | Aluminium, Steel | |
| External Dimensions | 300 x 300 x 155mm | |
| Välj alla | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series OICE | ||
Door Type Opaque | ||
Construction Type Welded | ||
Body Material Aluminium, Steel | ||
External Dimensions 300 x 300 x 155mm | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- RO
The nVent Hoffman Operator Interface Control Enclosure is designed for seamless integration and robust protection in demanding environments. Featuring a removable front plate and rear access door, this enclosure allows for effortless installation and maintenance of internal components. Its IP55 rating ensures resilience against dust and water ingress, providing peace of mind in various industrial settings. Constructed from high-quality materials, including 1.2 mm mild steel and durable aluminium, this enclosure exudes both strength and functionality.
Concealed hinges allow for both left and right hand door opening
Comes with mounting accessories for hassle free installation
Structured powder coating provides a durable finish for long lasting use
Comes with mounting accessories for hassle free installation
Structured powder coating provides a durable finish for long lasting use
relaterade länkar
- nVent HOFFMAN OICE Series Aluminium Opaque Door 300 x 400 x
- nVent HOFFMAN OICE Series Aluminium Opaque Door 400 x 400 x
- nVent HOFFMAN OICE Series Aluminium Opaque Door 600 x 600 x
- nVent HOFFMAN OICE Series Aluminium Opaque Door 400 x 600 x
- nVent HOFFMAN OICE Series Aluminium Opaque Door 500 x 600 x
- nVent HOFFMAN OICE Series Aluminium Opaque Door 500 x 500 x
- nVent HOFFMAN MCSS Series 304 Stainless Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 1000
- nVent HOFFMAN MCSS Series 304 Stainless Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 800