nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 1400 x 1000 x

Antal (1 enhet)*

11 113,39 kr

(exkl. moms)

13 891,74 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 05 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +11 113,39 kr

*vägledande pris

RS-artikelnummer:
275-391
Tillv. art.nr:
MKD14104R5
Tillverkare / varumärke:
nVent HOFFMAN
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

nVent HOFFMAN

Number of Doors

2

IP Rating

IP55

Series

MKD

Door Type

Double Door

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

1400 x 1000 x 400mm

RoHS-status: Undantagen

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure is designed specifically for environments where space is limited, offering a dual-door access system that enhances both versatility and access. Constructed from durable mild steel, the enclosure features a robust design with an IP 55 rating, ensuring that your valuable components are well protected from dust and water ingress. Its unique construction allows for efficient use of space and easy movement within cramped areas, making it the ideal choice for various industrial applications.

Grounding options enhance safety and compliance with industry standards
Recyclable packaging contributes to environmentally friendly practices
Offers advanced cable management solutions with optional plinths

relaterade länkar