nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 1200 x 1200 x

Antal (1 enhet)*

10 615,59 kr

(exkl. moms)

13 269,49 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 07 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +10 615,59 kr

*vägledande pris

RS-artikelnummer:
275-389
Tillv. art.nr:
MKD12124R5
Tillverkare / varumärke:
nVent HOFFMAN
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

nVent HOFFMAN

Number of Doors

2

IP Rating

IP55

Series

MKD

Door Type

Double Door

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

1200 x 1200 x 400mm

RoHS-status: Undantagen

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure, part of the MKD range, is expertly designed for tight spaces where minimal door swing is essential. Offering an IP55 protection rating, it ensures that internal components are shielded from dust and water, making it ideal for various industrial applications. The enclosure features a robust construction with a four-times folded and seam-welded frame, enhancing its durability and strength.

Standardised door frame accommodates diverse locking configurations
All panels are grounded for enhanced safety during operation
Environmentally friendly packaging is fully recyclable

relaterade länkar