Festo SFTE Flödesgivare Flödessensor 0L/min → Luft 1L/min

Antal (1 enhet)*

1 475,15 kr

(exkl. moms)

1 843,94 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 2 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 2 enhet(er) från den 19 november 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 475,15 kr

*vägledande pris

RS-artikelnummer:
289-1466
Tillv. art.nr:
SFTE-1U-Q4-B-2.5K
Tillverkare / varumärke:
Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Festo

Övervakad media

Luft

Produkttyp

Flödessensor

Enhetstyp

Flödesgivare

Minsta flödeshastighet

0L/min

Maximal flödeshastighet

1L/min

Husmaterial

Förstärkt polyamid

Anslutningstyp

Kabel

Maximalt tryck

10bar

Maximal matningsspänning

26V dc

Minsta mediatemperatur

0°C

IP-klassning

IP40

Maximal mediatemperatur

50°C

Minsta arbetsstemperatur

0°C

Maximal arbetstemperatur

50°C

Standarder/godkännanden

RCM, KC, CE, KC-EMV

Serie

SFTE

Modellnummer

8058511

COO (ursprungsland):
BG

Festo SFAH Series Flow Sensor, 1 L/min Maximum Flow Rate, 10 bar Maximum Pressure - SFTE-1U-Q4-B-2.5K, Numeric Part Number: 8058511


This flow sensor is a reliable flow transmitter designed for measuring air flow. With a compact construction, it operates across a flow range of 0 to 1 L/min, while ensuring precise readings within a variety of industrial applications. The sensor is suitable for media temperatures ranging from 0°C to 50°C, ensuring functionality in diverse environmental conditions.

Features & Benefits


• Unidirectional flow direction enhances system compatibility

• Thermal measuring principle ensures accurate flow measurement

• 1 L/min flow sensor provides precise mass flow rate detection

• Robust polyamide housing ensures durability under stress

• Fast rise time of 3 ms improves response to flow changes

• Reverse polarity protection safeguards electrical connections

Applications


• Used for flow measurement in industrial automation settings

• Ideal for monitoring compressed air under ISO 8573-1:2010 standards

• Suitable for involving nitrogen flow detection

• Designed for in-line installations within pneumatic systems

• Compatible with push-in connectors for O.D. 4 mm tubing

How can the repetition accuracy benefit operational efficiency in monitoring systems?


The repetition accuracy of ±1 %FS allows for consistent readings, reducing error margins during continuous monitoring, thus improving overall system reliability.

What type of electrical configuration does this flow sensor require for optimal function?


It operates within a voltage range of 22 V to 26 V DC, with a no-load supply current of ≤17 mA, ensuring minimal energy consumption while maintaining performance.

What conditions should be maintained to ensure accurate measurements with this sensor?


It is recommended to maintain ambient and media temperatures between 0°C and 50°C, as deviations from this range may affect measurement accuracy.

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.