- RS-artikelnummer:
- 377-9030
- Tillv. art.nr:
- C274ACF4400WA0J
- Tillverkare / varumärke:
- KEMET
48 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
72,53 kr
(exkl. moms)
90,66 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 72,53 kr |
10 - 24 | 67,54 kr |
25 - 49 | 63,10 kr |
50 - 99 | 58,67 kr |
100 + | 52,90 kr |
- RS-artikelnummer:
- 377-9030
- Tillv. art.nr:
- C274ACF4400WA0J
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
Produktdetaljer
C274 ACF Series
KEMET C27 series are polypropylene metallized film capacitors that are cylindrical, plastic can packaged and filled with resin, These capacitors are ideal for AC motor applications
Features and Benefits
Self healing
High capacitance density
Polypropylene is used as a dielectric
Capacitance value ranges from 1μF to 60μF
Rated for continuous service
High capacitance density
Polypropylene is used as a dielectric
Capacitance value ranges from 1μF to 60μF
Rated for continuous service
Applications
Consumer Electronics
Industrial
Portable Devices
Motor drive and control
Power Management
Industrial
Portable Devices
Motor drive and control
Power Management
Standards
EN 60252-1. Approvals: IMQ 85°, IMQ 100°
Note
Alternative product available (see link)1810226 - Alternative Capacitor function & attributes will remain the same, except Nuts and washers will be packed in separate Plastic Bag in each box. This product will eventually replace this article.
Specifikationer
Attribute | Value |
---|---|
Capacitance | 4µF |
Voltage | 470V ac |
Mounting Type | Chassis Mount |
Tolerance | ±5% |
Series | C27 |
Height | 57mm |
Dimensions | 30 (Dia.) x 57mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Screw Mount |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
- RS-artikelnummer:
- 377-9030
- Tillv. art.nr:
- C274ACF4400WA0J
- Tillverkare / varumärke:
- KEMET