- RS-artikelnummer:
- 181-0226
- Tillv. art.nr:
- C274ACF4400LF0J
- Tillverkare / varumärke:
- KEMET
Tillfälligt slut i lager – restorder för leverans 2024-10-16
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 110)
46,916 kr
(exkl. moms)
58,645 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
110 - 220 | 46,916 kr | 5 160,76 kr |
330 + | 45,367 kr | 4 990,37 kr |
- RS-artikelnummer:
- 181-0226
- Tillv. art.nr:
- C274ACF4400LF0J
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
- COO (Country of Origin):
- BG
Produktdetaljer
C27 is a polypropylene metallized film, with a cylindrical plastic can-type construction filled with resin. It uses faston and plastic deck or cable terminals. Applications: Typical applications include motor start S0 safety class.
Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Specifikationer
Attribute | Value |
---|---|
Capacitance | 4µF |
Voltage | 470V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | C27 |
Height | 58.5mm |
Dimensions | 30 Dia. x 58.5mm |
Dielectric | Polypropylene |
Terminal Type | Bipolar Cable |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Dissipation Factor | 20 x 10^4% |
- RS-artikelnummer:
- 181-0226
- Tillv. art.nr:
- C274ACF4400LF0J
- Tillverkare / varumärke:
- KEMET