RS PRO Fil, Fyrkant, Enkelt snitt, Nålfil, Längd 160 mm

Antal (1 förpackning med 5 enheter)*

120,96 kr

(exkl. moms)

151,20 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 950 enhet(er) är redo att levereras
  • Plus 225 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
5 +24,192 kr120,96 kr

*vägledande pris

RS-artikelnummer:
541-6983
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Form

Fyrkant

Produkttyp

Fil

Undertyp

Nålfil

Typ av snitt

Enkelt snitt

Längd

160mm

Antal delar

3

Handtag ingår

Nej

Standarder/godkännanden

No

Bredd

6.35mm

RoHS-status: Undantagen

COO (ursprungsland):
TW

RS PRO Single Cut Square Needle Files


From RS PRO, this high-quality needle file set is ideal for precision work. Whether for fine abrasion, profile cutting or finishing of many common workshop materials, this handheld needle file will get the job done.

The square needle file has a tapered square shape, which is perfect for filing in slots where there is little space. It is typically used for filing and smoothing of metals. This single cut file is designed for smooth and fine applications.

This set contains five different square files of differing sizes, and is supplied in a plastic wallet.

The files have thin handles that can be combined with filehandles for further comfort and control, such as the RS PRO ABS File Handle (734-416.)

Features and Benefits

• Overall length 160 mm

• 28 teeth per cm Cutting Face

• Single Cut

• HCS files

Applications

Needle files, sometimes known as jeweler files are very versatile and can be employed wherever the deburring and shaping of materials. They are designed for precision and accuracy, and are essential for fine filing and polishing jobs. They can typically be found in;

• Jewellery making

• Ceramic tile shaping

• Glasswork

• Fine Woodworking

File Care

You can extend the life of your needle file by using a careful forward motion, rather than a sawing motion, when filing. Also, files can be cleaned of dust and debris with a dry toothbrush. Be sure to store the files in their plastic pouch to protect them from the elements and reduce the chance of corrosion.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Nålfilar


Högkvalitativa precisionsnålfilar för fin slipning, profilkapning och ytbehandling av många vanliga verkstadsmaterial

Varje fil har olika tvärsnitt som visas och förutom "hand" och "warding" som är fyrkantiga, avsmalnar alla till en fin spets

Totallängd 160 mm, skäryta 28 tänder per cm (skär nr 1)

Rundfilen har en diameter på 6,35 mm (0,25 in)

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.