Phoenix Contact Skarvbricka Skarvskåp för fiber FDX 20, 4 Portar Multimod, SC

Antal (1 enhet)*

7 050,68 kr

(exkl. moms)

8 813,35 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 01 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +7 050,68 kr

*vägledande pris

RS-artikelnummer:
521-341
Tillv. art.nr:
1145406
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Phoenix Contact

Typ av tillbehör

Skarvskåp för fiber

Produkttyp

Skarvbricka

Kontaktdonstyp

SC

Antal portar

4

Höjd

44.45mm

Bredd

480 mm

Fibertyp

Multimod

Standarder/godkännanden

Flammability rating according to UL 94 V0

Serie

FDX 20

COO (ursprungsland):
DE
The Phoenix Contact splice box is meticulously designed for efficient and reliable data management in various industrial applications. Featuring a compact 1RU design, this product is built for 19 inch rack installations, ensuring optimal fitting in control cabinets. The metal construction not only offers robust protection with an IP20 rating but also facilitates effective splicing operations. Its configuration includes pre-mounted SC duplex couplings and includes several essential accessories, which streamline the installation process. Coupled with intuitive front-panel control, this splice box enhances the overall user experience by making it straightforward to manage your connections. With high ambient temperature resilience and extensive testing, it's a trusted solution for professionals in need of durability and reliability.

Designed to accommodate up to 12x SC duplex fibres for extensive connectivity

Removable drawer simplifies access and facilitates maintenance

Flexible DIN rail mounting options cater to diverse installation needs

Pre-mounted accessories reduce installation time and effort

Built to withstand temperatures from -40 °C to 85 °C ensuring reliable performance

Engineered with UV resistance for enhanced outdoor suitability

Meets stringent ECLASS and UNSPSC classification for industry standards

Relaterade länkar

Recently viewed