Phoenix Contact FDX 20Series, 4 Port SC, Multimode Fibre Splice Enclosure

Antal (1 enhet)*

11 975,50 kr

(exkl. moms)

14 969,38 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 09 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +11 975,50 kr

*vägledande pris

RS-artikelnummer:
484-022
Tillv. art.nr:
1145403
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Product Type

Splice Tray

Accessory Type

Fibre Splice Enclosure

Connector Type

SC

Number of Ports

4

Height

44.45mm

Width

480 mm

Fibre Type

Multimode

Standards/Approvals

Flammability rating according to UL 94 V0

Series

FDX 20

COO (Country of Origin):
DE
The Phoenix Contact splice box features a 19-inch rack design, making it an ideal solution for efficient organisation and management of fibre optic connections in professional settings. With a robust construction, the splice box offers exceptional protection with an IP20 rating, ensuring durability and reliability even in demanding environments. The FDX 20 series provides a comprehensive splicing solution, equipped with pre-mounted components for effortless installation. It accommodates up to 24 SC duplex fibres, emphasising both functionality and streamlined performance. This product is designed with a removable drawer, enhancing ease of access and maintenance. Its user-friendly layout supports intuitive operations, elevating the overall user experience.

Accommodates 24 SC duplex fibres for extensive connection capabilities

Meets rigorous standards for flame resistance and UV protection

Flexible DIN rail mounting ensures versatile installation options

Constructed with high quality metal for long lasting durability

Includes comprehensive pre mounted accessories for seamless splicing

Designed for quick access to components for streamlined maintenance

Supports a transmission rate of up to 1000 Mbps for rapid data flow

Delivers consistent performance across a wide ambient temperature range

Supports a compact design that optimises space in network setups

Engineered for reliable operation with extensive testing of components

relaterade länkar