RS PRO Termineringsbox Termineringsbox, 2 Portar Multimod, SC

Mängdrabatt möjlig

Antal (1 enhet)*

86,80 kr

(exkl. moms)

108,50 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 53 enhet(er) från den 13 april 2026
  • Dessutom levereras 100 enhet(er) från den 14 maj 2026
  • Dessutom levereras 100 enhet(er) från den 25 juni 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 986,80 kr
10 - 2479,97 kr
25 +72,05 kr

*vägledande pris

RS-artikelnummer:
143-843
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Termineringsbox

Typ av tillbehör

Termineringsbox

Kontaktdonstyp

SC

Antal portar

2

Höjd

105mm

Bredd

23mm

Fibertyp

Multimod

Standarder/godkännanden

CE, UKCA, RoHS, REACH

COO (ursprungsland):
CN

RS PRO FTTH Terminal Box


Introducing the RS PRO Terminal Box, specially designed for FTTH (fibre-to-the-home) applications and serves as a termination point for drop cables, while connecting patch cables in indoor environments. The enclosure is made from hardwearing and durable ABS to offer ultimate peace of mind and protection for the cables housed inside, and offers features of fibre splicing, termination, storage and cable connection as an all-in-one protective solution to ensure an organised and secure network setup.

Features and Benefits:


This RS PRO Terminal Box is the ideal solution to optimise new and existing fibre-to-the-home installations to provide a durable and reliable form of protection for network setups

The termination box is compatible with both single-more and multi-mode fibres for versatility across a range of network work setups, as well as 2 cable entry ports that ensure effective and efficient cable routing to minimise clutter and offer a neat and professional installation

In addition to this, the enclosure combines fibre splicing, termination, storage and cable connection as an all-in-one solution to simplify the installation process and remove the need for additional tools and equipment

The durable and hardwearing ABS construction provides protection against dirt, dust and debris, and to offer peace of mind and assurance for long lasting use

This terminal box has been specially designed to for fibre-to-the-home installations as a reliable termination point for patch and drop cables

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Relaterade länkar