RS PRO Uttagsbox Skarvskåp för fiber, 2 Portar, LC, SC

Antal (1 enhet)*

1 163,44 kr

(exkl. moms)

1 454,30 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 14 enhet(er) levereras från den 16 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 163,44 kr

*vägledande pris

RS-artikelnummer:
143-837
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Typ av tillbehör

Skarvskåp för fiber

Produkttyp

Uttagsbox

Kontaktdonstyp

LC, SC

Antal portar

2

Höjd

210mm

Bredd

50mm

Standarder/godkännanden

RoHS, CE, UKCA, REACH

Fiberdriftläge

Duplex, Simplex

COO (ursprungsland):
CN

RS PRO Fibre Optic Enclosure


Introducing the RS PRO Fibre Optic Enclosure, a versatile and robust solution used to terminate up to 16 fibre optic cables for both internal and external applications. The enclosure is made from hardwearing and durable ABS, and incorporates an IP65 rating, ensuring excellent resistance to water ingress, dust, dirt and debris and protection for fibre optic connections in a wide range of environments.

Features and Benefits:


This RS PRO Fibre Optic Enclosure is the ideal solution to optimise new and existing fibre optic installations to provide a durable and reliable form of protection for fibre optic connections

The termination box provides support for up to 16 fibres, making it ideal for extensive network setups, as well as 1 incoming and 2 outgoing cable glands for effective and efficient cable management

In addition to this, the enclosure also features integrated cable tie positions and bend radius protection to maintain a safe and organised setup up and minimising the risk of damage to fragile wiring and cables

The ABS construction and IP65 rating provides ultimate protection against water, dirt, dust and debris, and to offer complete peace of mind, especially when being used in challenging environments

The enclosure also offers ease of access through detachable components and additional security thanks to the lockable design and detachable components, making it easy to maintain and keep secure

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Relaterade länkar