Pfannenberg PFA 30000 Series Fan Filter for 177 x 177mm Fans, Thermoplastic Frame, 201.9 x 201.9mm
- RS-artikelnummer:
- 904-8023
- Tillv. art.nr:
- 11730001050
- Tillverkare / varumärke:
- Pfannenberg
Mängdrabatt möjlig
Antal (1 enhet)*
505,74 kr
(exkl. moms)
632,18 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 24 enhet(er) från den 22 december 2025
- Dessutom levereras 12 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 505,74 kr |
| 5 - 11 | 465,25 kr |
| 12 - 24 | 424,26 kr |
| 25 - 49 | 383,71 kr |
| 50 + | 351,46 kr |
*vägledande pris
- RS-artikelnummer:
- 904-8023
- Tillv. art.nr:
- 11730001050
- Tillverkare / varumärke:
- Pfannenberg
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
| Brand | Pfannenberg | |
| Filter Type | Exhaust Filter | |
| Fan Size | 177 x 177mm | |
| Dimensions | 201.9 x 201.9mm | |
| Thickness | 39.9mm | |
| Frame Material | Thermoplastic | |
| Series | PFA 30000 | |
| Välj alla | ||
|---|---|---|
Brand Pfannenberg | ||
Filter Type Exhaust Filter | ||
Fan Size 177 x 177mm | ||
Dimensions 201.9 x 201.9mm | ||
Thickness 39.9mm | ||
Frame Material Thermoplastic | ||
Series PFA 30000 | ||
- COO (Country of Origin):
- DE
Pfannenberg 4th Generation High Air Flow Filter Fans
The filter fan has a new-to-the-market pleated fabric filter and louvre design that gives a high airflow at IP55. Its unique, patented water and dust pre-separation in the lamellas ensures that the majority of water and dust never reach the filter mat, extending its lifetime and therefore reducing the maintenance requirements. The "Click and Fit" design eliminates the need for fixings, providing hardware-free installation and filter mat changing, giving a unique user-friendly product. The new filterfan generation comprises IP54 variants, which filter to the improved G3 specification, and IP55 versions capable of G4 level filtration, with EMC versions of both. It features a new, patented 4-corner locking / fastening system; the terminal is of a cage clamp design and its position is changeable through 90° step turns to accommodate differing wiring directions. The units in the range are completely reversible to either introduce or extract air from the enclosure. Provision is made for mounting a thermostat on the rear face of all exhaust filters to reduce energy consumption. IP55 variants are also UV stable and suitable for use in outdoor applications without any extra protection. The cutouts are compatible with the previous generation and with those used by major competitors.
Features and Benefits
Extremely high air flow (highest in the market)
Reversibility
Click and fit design
High filter life
Fully certified
25 design patents
Colour: RAL 7035 (except Manu Part No suffix 50 : RAL 9011 / Black)
Manu Part No prefix "PFA" indicates a snap fit exhaust filter
Manu Part No suffices 1055 & 2055 indicate IP54, suffix 3055 indicates IP55
Reversibility
Click and fit design
High filter life
Fully certified
25 design patents
Colour: RAL 7035 (except Manu Part No suffix 50 : RAL 9011 / Black)
Manu Part No prefix "PFA" indicates a snap fit exhaust filter
Manu Part No suffices 1055 & 2055 indicate IP54, suffix 3055 indicates IP55
Note
For IP54 and IP55 fans the cut out tolerance is 0 to 1mm where panel thickness is less than 2mm and +1 to +2mm where panel thickness is greater than 2mm and less than 3mm. For EMC-shielded fans the tolerance is +/- 0.5mm where panel thickness is less than 3mm.
Pfannenberg's latest 4th Generation high air flow snap filter fans and filters are designed to fit the same apertures as Pfannenberg's 3rd Generation fans and filters.
Pfannenberg's latest 4th Generation high air flow snap filter fans and filters are designed to fit the same apertures as Pfannenberg's 3rd Generation fans and filters.
Approvals
UL, GOST
relaterade länkar
- Pfannenberg PFA Series Filter Fan for 177 x 177mm Fans 202 x 202 x 40mm
- Pfannenberg Fan Filter for 177 x 177mm Fans 202 x 202mm
- Pfannenberg 11632801055 Series Fan Filter for 177 x 177mm Fans 202 x 202 x 87mm
- Pfannenberg 11730001055 Series Fan Filter for 177 x 177mm Fans 202 x 202 x 40mm
- Finder 7F Series Series Fan Filter Plastic Frame, 177 x 177mm
- Finder 7F Series Fan Filter for 177 x 177mm Fans Plastic Frame, 209 x 209mm
- Eaton xEffect E-FAN Series Fan Filter for 177 x 177mm Fans Plastic Frame, 202 x 202 x 34mm
- Eaton xE?ect E-FAN Series Fan Filter for 177 x 177mm Fans Plastic Frame, 202 x 202 x 34mm